MMSZ5230B
Description: Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2

Overview of MMSZ5230B by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MMSZ5230B by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MMSZ5230B by Micro Commercial Components

MMSZ5230B
Micro Commercial Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Package Description
PLASTIC PACKAGE-2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
MCC
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
19 Ω
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e0
Knee Impedance-Max
1900 Ω
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
4.7 V
Reverse Current-Max
0.005 µA
Surface Mount
YES
Technology
ZENER
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
5%
Working Test Current
20 mA
Want to compare parts?
  1. MMSZ5230B
    Micro Commercial Components
    Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2
    VS

Alternate Parts for MMSZ5230B

This table gives cross-reference parts and alternative options found for MMSZ5230B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5230B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMSZ5230B-13 Zener Diode, 4.7V V(Z), 4.99%, 0.5W, Silicon, Unidirectional, PLASTIC, SOD-123, 2 PIN Diodes Incorporated MMSZ5230B vs MMSZ5230B-13
MMSZ5230BT3G 4.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, LEAD FREE, PLASTIC, CASE 425-04, 2 PIN onsemi MMSZ5230B vs MMSZ5230BT3G
MMSZ5230B-H Zener Diode, 4.7V V(Z), 5%, 0.5W, Formosa Microsemi Co Ltd MMSZ5230B vs MMSZ5230B-H
MMSZ5230B-HE3-18 Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies MMSZ5230B vs MMSZ5230B-HE3-18
MMSZ5230B Zener Diode, 4.7V V(Z), 5%, 0.5W, EIC Semiconductor Inc MMSZ5230B vs MMSZ5230B
MMSZ5230B Zener Diode, 4.7V V(Z), 5%, Silicon, Unidirectional, General Instrument Corp MMSZ5230B vs MMSZ5230B
MMSZ5230B Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd MMSZ5230B vs MMSZ5230B
MMSZ5230B Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, CASE 425-04, 2 PIN Motorola Semiconductor Products MMSZ5230B vs MMSZ5230B
MMSZ5230B Zener Diode, 4.7V V(Z), 5%, 0.5W, WEITRON INTERNATIONAL CO., LTD. MMSZ5230B vs MMSZ5230B
MMSZ5230B-V-GS18 Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN Vishay Intertechnologies MMSZ5230B vs MMSZ5230B-V-GS18
Part Number Description Manufacturer Compare
1N5230BD2A.GCDM Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN TT Electronics Resistors MMSZ5230B vs 1N5230BD2A.GCDM
1N6316BD2B.RAD 4.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN TT Electronics Power and Hybrid / Semelab Limited MMSZ5230B vs 1N6316BD2B.RAD
MMSZ5230B Zener Diode, 4.7V V(Z), 5%, 0.5W, WEITRON INTERNATIONAL CO., LTD. MMSZ5230B vs MMSZ5230B
1N5230BD2B-JQRS.GRPB Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN TT Electronics Resistors MMSZ5230B vs 1N5230BD2B-JQRS.GRPB
1N5230BD2A Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN TT Electronics Resistors MMSZ5230B vs 1N5230BD2A
1N6316BD2B.GCDE Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN TT Electronics Resistors MMSZ5230B vs 1N6316BD2B.GCDE
1N5230BD2A.GBDM 4.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN TT Electronics Power and Hybrid / Semelab Limited MMSZ5230B vs 1N5230BD2A.GBDM
1N5230BD2A-JQRS.GBDM 4.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN TT Electronics Power and Hybrid / Semelab Limited MMSZ5230B vs 1N5230BD2A-JQRS.GBDM
1N5230BD2A-JQRS.GRPB 4.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN TT Electronics Power and Hybrid / Semelab Limited MMSZ5230B vs 1N5230BD2A-JQRS.GRPB
1N5230BD2B-JQRS.GCDM Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN TT Electronics Resistors MMSZ5230B vs 1N5230BD2B-JQRS.GCDM

Related Parts for MMSZ5230B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMSZ5230B by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMSZ5230B by Micro Commercial Components

Select Manufacturer
Which Manufacturer of MMSZ5230B would you like to use for your alert(s)?
  • Please alert me when MMSZ5230B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMSZ5230B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMSZ5230B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMSZ5230B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMSZ5230B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMSZ5230B by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: