Part Details for MMSZ5231B-HE3_A-18 by Vishay Intertechnologies
Overview of MMSZ5231B-HE3_A-18 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSZ5231B-HE3_A-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK6762
|
Newark | Zener Diode, 5.1V, 0.5W, Sod-123 Rohs Compliant: Yes |Vishay MMSZ5231B-HE3_A-18 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0970 / $0.2860 | Buy Now |
DISTI #
MMSZ5231B-HE3_A-18
|
Avnet Americas | ZENER DIODE SOD123-HE3 - Tape and Reel (Alt: MMSZ5231B-HE3_A-18) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0459 / $0.0583 | Buy Now |
DISTI #
78-MMSZ5231BHE3_A-18
|
Mouser Electronics | Zener Diodes RoHS: Compliant | 0 |
|
$0.0430 / $0.3600 | Order Now |
DISTI #
MMSZ5231B-HE3_A-18
|
Avnet Americas | ZENER DIODE SOD123-HE3 - Tape and Reel (Alt: MMSZ5231B-HE3_A-18) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0459 / $0.0583 | Buy Now |
DISTI #
MMSZ5231B-HE3_A-18
|
EBV Elektronik | ZENER DIODE SOD123-HE3 (Alt: MMSZ5231B-HE3_A-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MMSZ5231B-HE3_A-18
MMSZ5231B-HE3_A-18 CAD Models
MMSZ5231B-HE3_A-18 Part Data Attributes:
|
MMSZ5231B-HE3_A-18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MMSZ5231B-HE3_A-18
Vishay Intertechnologies
Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOD-123, 2 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 17 Ω | |
JESD-30 Code | R-PDSO-G2 | |
Knee Impedance-Max | 1600 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 5.1 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | ||
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |