Part Details for MMSZ5231B-HF by Comchip Technology Corporation Ltd
Overview of MMSZ5231B-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSZ5231B-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-MMSZ5231B-HFTR-ND
|
DigiKey | DIODE ZENER 5.1V 500MW SOD123 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0278 / $0.0472 | Buy Now |
DISTI #
750-MMSZ5231B-HF
|
Mouser Electronics | Zener Diodes DIODE ZENER 5.1V 500mW 5% SOD-123 RoHS: Compliant | 0 |
|
$0.0270 / $0.2800 | Order Now |
|
NAC | DIODE ZENER 5.1V 500mW �5% SOD-123 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0298 / $0.0741 | Buy Now |
Part Details for MMSZ5231B-HF
MMSZ5231B-HF CAD Models
MMSZ5231B-HF Part Data Attributes:
|
MMSZ5231B-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
MMSZ5231B-HF
Comchip Technology Corporation Ltd
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | ZENER DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |