MMSZ5231B-V-GS08
Description: DIODE 5.1 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-2, Voltage Regulator Diode

Overview of MMSZ5231B-V-GS08 by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MMSZ5231B-V-GS08 by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMSZ5231B-V-GS08 by Vishay Semiconductors

MMSZ5231B-V-GS08
Vishay Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Package Description
R-PDSO-G2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
Vishay
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
17 Ω
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
5.1 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tol-Max
5%
Working Test Current
20 mA
Want to compare parts?
  1. MMSZ5231B-V-GS08
    Vishay Semiconductors
    DIODE 5.1 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-2, Voltage Regulator Diode
    VS

Alternate Parts for MMSZ5231B-V-GS08

This table gives cross-reference parts and alternative options found for MMSZ5231B-V-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5231B-V-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMSZ5231B-AU_R2_000A1 Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 PanJit Semiconductor MMSZ5231B-V-GS08 vs MMSZ5231B-AU_R2_000A1
MMSZ5231BT1G Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL onsemi MMSZ5231B-V-GS08 vs MMSZ5231BT1G
MMSZ5231BT1 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN onsemi MMSZ5231B-V-GS08 vs MMSZ5231BT1
MMSZ5231B-13-F Zener Diode, 5.1V V(Z), 5%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Diodes Incorporated MMSZ5231B-V-GS08 vs MMSZ5231B-13-F
MMSZ5231BT3 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN onsemi MMSZ5231B-V-GS08 vs MMSZ5231BT3
MMSZ5231B Zener Diode, 5.1V V(Z), 5%, 0.5W WEITRON INTERNATIONAL CO., LTD. MMSZ5231B-V-GS08 vs MMSZ5231B
MMSZ5231B-H Zener Diode, 5.1V V(Z), 5%, 0.5W, Formosa Microsemi Co Ltd MMSZ5231B-V-GS08 vs MMSZ5231B-H
MMSZ5231BT3G Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 10000-REEL onsemi MMSZ5231B-V-GS08 vs MMSZ5231BT3G
MMSZ5231B Zener Diode, 5.1V V(Z), 5.8%, 0.35W Jiangsu Changjiang Electronics Technology Co Ltd MMSZ5231B-V-GS08 vs MMSZ5231B
MMSZ5231B-E3-08 Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies MMSZ5231B-V-GS08 vs MMSZ5231B-E3-08
Part Number Description Manufacturer Compare
DL5231B Zener Diode HY Electronic Corp MMSZ5231B-V-GS08 vs DL5231B
MMSZ5231B Zener Diode, 5.1V V(Z), 5%, Silicon, Unidirectional, General Instrument Corp MMSZ5231B-V-GS08 vs MMSZ5231B
MMSZ5231B Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd MMSZ5231B-V-GS08 vs MMSZ5231B
MMSZ5231B-T1-LF Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd MMSZ5231B-V-GS08 vs MMSZ5231B-T1-LF
MMSZ5231B-TP-HF Zener Diode, 5.1V V(Z), 5%, 0.5W, Micro Commercial Components MMSZ5231B-V-GS08 vs MMSZ5231B-TP-HF
MMSZ5231B Zener Diode, 5.1V V(Z), 4.99%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN Diodes Incorporated MMSZ5231B-V-GS08 vs MMSZ5231B
MMSZ5231B-HE3-08 Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies MMSZ5231B-V-GS08 vs MMSZ5231B-HE3-08
MMSZ5231B-T1 Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd MMSZ5231B-V-GS08 vs MMSZ5231B-T1
MMSZ5231B-AU_R2_000A1 Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 PanJit Semiconductor MMSZ5231B-V-GS08 vs MMSZ5231B-AU_R2_000A1
MMSZ5231BL99Z Zener Diode, 5.1V V(Z), 0.5W, Silicon, Unidirectional Fairchild Semiconductor Corporation MMSZ5231B-V-GS08 vs MMSZ5231BL99Z

Related Parts for MMSZ5231B-V-GS08

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMSZ5231B-V-GS08 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMSZ5231B-V-GS08 by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of MMSZ5231B-V-GS08 would you like to use for your alert(s)?
  • Please alert me when MMSZ5231B-V-GS08 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMSZ5231B-V-GS08 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMSZ5231B-V-GS08 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMSZ5231B-V-GS08 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMSZ5231B-V-GS08.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMSZ5231B-V-GS08 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: