-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMSZ5232BRHGCT-ND
|
DigiKey | DIODE ZENER 5.6V 500MW SOD123F Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
69826 In Stock |
|
$0.0239 / $0.2400 | Buy Now |
DISTI #
MMSZ5232B RHG
|
Avnet Americas | Diode Zener Single 5.6V 5% 0.5W 2-Pin SOD-123F Plastic T/R - Tape and Reel (Alt: MMSZ5232B RHG) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0240 / $0.0262 | Buy Now |
DISTI #
821-MMSZ5232BRHG
|
Mouser Electronics | Zener Diodes 500mW, 5%, Small Signal Zener Diode RoHS: Compliant | 4813 |
|
$0.0230 / $0.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0280 | Buy Now |
DISTI #
MMSZ5232B RHG
|
Avnet Americas | Diode Zener Single 5.6V 5% 0.5W 2-Pin SOD-123F Plastic T/R - Tape and Reel (Alt: MMSZ5232B RHG) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0240 / $0.0262 | Buy Now |
DISTI #
MMSZ5232B-RHG
|
TME | Diode: Zener, 0.5W, 5.6V, 20mA, SMD, reel,tape, SOD123F, Ir: 5uA Min Qty: 10 | 5670 |
|
$0.0525 / $0.0768 | Buy Now |
DISTI #
MMSZ5232B RHG
|
Avnet Americas | Diode Zener Single 5.6V 5% 0.5W 2-Pin SOD-123F Plastic T/R - Tape and Reel (Alt: MMSZ5232B RHG) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0240 / $0.0262 | Buy Now |
DISTI #
MMSZ5232B RHG
|
EBV Elektronik | Diode Zener Single 5.6V 5% 0.5W 2-Pin SOD-123F Plastic T/R (Alt: MMSZ5232B RHG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 6 Days | EBV - 87000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 69000 |
|
$0.0694 / $0.0746 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy