Part Details for MMSZ5232B-7 by Diodes Incorporated
Overview of MMSZ5232B-7 by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MMSZ5232B-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2918 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 1271 |
|
RFQ |
Part Details for MMSZ5232B-7
MMSZ5232B-7 CAD Models
MMSZ5232B-7 Part Data Attributes
|
MMSZ5232B-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MMSZ5232B-7
Diodes Incorporated
Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC, SOD-123, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOD | |
Package Description | PLASTIC, SOD-123, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD-123 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 11 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMSZ5232B-7
This table gives cross-reference parts and alternative options found for MMSZ5232B-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5232B-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5232B-TP | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | MMSZ5232B-7 vs MMSZ5232B-TP |
MMSZ5232BQ-7-F | Zener Diode, 5.6V V(Z), 5%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | MMSZ5232B-7 vs MMSZ5232BQ-7-F |
MMSZ5232B-T1-LF | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | MMSZ5232B-7 vs MMSZ5232B-T1-LF |
MMSZ5232B+ | Zener Diode, | SPC Multicomp | MMSZ5232B-7 vs MMSZ5232B+ |
MMSZ5232B-HE3-08 | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5232B-7 vs MMSZ5232B-HE3-08 |
MMSZ5232B | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | MMSZ5232B-7 vs MMSZ5232B |
MMSZ5232B | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | MMSZ5232B-7 vs MMSZ5232B |
MMSZ5232B-V-GS08 | DIODE 5.6 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-2, Voltage Regulator Diode | Vishay Semiconductors | MMSZ5232B-7 vs MMSZ5232B-V-GS08 |
MMSZ5232B | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | MMSZ5232B-7 vs MMSZ5232B |
MMSZ5232B | Zener Diode, 5.6V V(Z), 5%, Silicon, Unidirectional, | General Instrument Corp | MMSZ5232B-7 vs MMSZ5232B |