Part Details for MMSZ5232B-HF by Comchip Technology Corporation Ltd
Overview of MMSZ5232B-HF by Comchip Technology Corporation Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MMSZ5232B-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-MMSZ5232B-HFTR-ND
|
DigiKey | DIODE ZENER 5.6V 500MW SOD123 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0278 / $0.0472 | Buy Now |
DISTI #
750-MMSZ5232B-HF
|
Mouser Electronics | Zener Diodes DIODE ZENER 5.6V 500mW 5% SOD-123 RoHS: Compliant | 0 |
|
$0.0270 / $0.2800 | Order Now |
|
NAC | DIODE ZENER 5.6V 500mW �5% SOD-123 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0298 / $0.0741 | Buy Now |
Part Details for MMSZ5232B-HF
MMSZ5232B-HF CAD Models
MMSZ5232B-HF Part Data Attributes
|
MMSZ5232B-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
MMSZ5232B-HF
Comchip Technology Corporation Ltd
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Comchip Technology | |
Diode Type | ZENER DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |