Part Details for MMSZ5232B-TP by Micro Commercial Components
Overview of MMSZ5232B-TP by Micro Commercial Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSZ5232B-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMSZ5232B-TPMSCT-ND
|
DigiKey | DIODE ZENER 5.6V 500MW SOD123 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
34587 In Stock |
|
$0.0167 / $0.1800 | Buy Now |
DISTI #
833-MMSZ5232B-TP
|
Mouser Electronics | Zener Diodes 500mW 5.6V RoHS: Compliant | 8799 |
|
$0.0210 / $0.1800 | Buy Now |
|
Future Electronics | MMSZ Series 5.6 V ±5 % 500 mW Surface Mount Voltage Regulator Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 51000Reel |
|
$0.0206 / $0.0239 | Buy Now |
|
Bristol Electronics | 5946 |
|
RFQ | ||
|
Ameya Holding Limited | MMSZ Series 5.6 V ±5 % 500 mW Surface Mount Voltage Regulator Diode - SOD-123 | 36000 |
|
RFQ | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 72000 |
|
$0.0167 / $0.0179 | Buy Now |
|
Win Source Electronics | DIODE ZENER 5.6V 500MW SOD123 | 110000 |
|
$0.0160 / $0.0230 | Buy Now |
Part Details for MMSZ5232B-TP
MMSZ5232B-TP CAD Models
MMSZ5232B-TP Part Data Attributes
|
MMSZ5232B-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MMSZ5232B-TP
Micro Commercial Components
Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 11 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 1600 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.6 V | |
Reverse Current-Max | 0.005 µA | |
Reverse Test Voltage | 3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Temp Coeff-Max | 2.128 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMSZ5232B-TP
This table gives cross-reference parts and alternative options found for MMSZ5232B-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5232B-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5232BQ-7-F | Zener Diode, 5.6V V(Z), 5%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | MMSZ5232B-TP vs MMSZ5232BQ-7-F |
MMSZ5232B-T1-LF | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | MMSZ5232B-TP vs MMSZ5232B-T1-LF |
MMSZ5232B+ | Zener Diode, | SPC Multicomp | MMSZ5232B-TP vs MMSZ5232B+ |
MMSZ5232B-HE3-08 | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5232B-TP vs MMSZ5232B-HE3-08 |
MMSZ5232B | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | MMSZ5232B-TP vs MMSZ5232B |
MMSZ5232B | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | MMSZ5232B-TP vs MMSZ5232B |
MMSZ5232B-V-GS08 | DIODE 5.6 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-2, Voltage Regulator Diode | Vishay Semiconductors | MMSZ5232B-TP vs MMSZ5232B-V-GS08 |
MMSZ5232B | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | MMSZ5232B-TP vs MMSZ5232B |
MMSZ5232B | Zener Diode, 5.6V V(Z), 5%, Silicon, Unidirectional, | General Instrument Corp | MMSZ5232B-TP vs MMSZ5232B |
MMSZ5232B-E3-18 | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5232B-TP vs MMSZ5232B-E3-18 |