Part Details for MMSZ5232B by Diotec Semiconductor AG
Overview of MMSZ5232B by Diotec Semiconductor AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSZ5232B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-MMSZ5232BCT-ND
|
DigiKey | ZENER SOD-123F 5.6V 0.5W 5% Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2840 In Stock |
|
$0.0150 / $0.1600 | Buy Now |
DISTI #
637-MMSZ5232B
|
Mouser Electronics | Zener Diodes Zener, SOD-123F, 5.6V, 0.5W, 5% RoHS: Compliant | 52779 |
|
$0.0230 / $0.1300 | Buy Now |
|
Onlinecomponents.com | Zener Diode - SOD-123F - 5.6V - 0.5W - 5% RoHS: Compliant | 30000 Factory Stock |
|
$0.0133 / $0.0209 | Buy Now |
DISTI #
MMSZ5232B-DIO
|
TME | Diode: Zener, 0.5W, 5.6V, 83mA, SMD, reel,tape, SOD123F Min Qty: 25 | 4050 |
|
$0.0159 / $0.0316 | Buy Now |
|
Master Electronics | Zener Diode - SOD-123F - 5.6V - 0.5W - 5% RoHS: Compliant | 30000 Factory Stock |
|
$0.0133 / $0.0209 | Buy Now |
Part Details for MMSZ5232B
MMSZ5232B CAD Models
MMSZ5232B Part Data Attributes
|
MMSZ5232B
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
MMSZ5232B
Diotec Semiconductor AG
Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diotec | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 11 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMSZ5232B
This table gives cross-reference parts and alternative options found for MMSZ5232B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5232B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5232B-TP | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | MMSZ5232B vs MMSZ5232B-TP |
MMSZ5232BQ-7-F | Zener Diode, 5.6V V(Z), 5%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | MMSZ5232B vs MMSZ5232BQ-7-F |
MMSZ5232B-T1-LF | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | MMSZ5232B vs MMSZ5232B-T1-LF |
MMSZ5232B+ | Zener Diode, | SPC Multicomp | MMSZ5232B vs MMSZ5232B+ |
MMSZ5232B-HE3-08 | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5232B vs MMSZ5232B-HE3-08 |
MMSZ5232B | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | MMSZ5232B vs MMSZ5232B |
MMSZ5232B-V-GS08 | DIODE 5.6 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-2, Voltage Regulator Diode | Vishay Semiconductors | MMSZ5232B vs MMSZ5232B-V-GS08 |
MMSZ5232B | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | MMSZ5232B vs MMSZ5232B |
MMSZ5232B | Zener Diode, 5.6V V(Z), 5%, Silicon, Unidirectional, | General Instrument Corp | MMSZ5232B vs MMSZ5232B |
MMSZ5232B-E3-18 | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5232B vs MMSZ5232B-E3-18 |