Part Details for MMSZ5232B by Fairchild Semiconductor Corporation
Overview of MMSZ5232B by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MMSZ5232B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MMSZ5232B-ND
|
DigiKey | DIODE ZENER 5.6V 0.5W 5% UNIDIR Min Qty: 11539 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
295534 In Stock |
|
$0.0300 | Buy Now |
|
Bristol Electronics | 5426 |
|
RFQ | ||
|
Bristol Electronics | 1294 |
|
RFQ | ||
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | Zener Diode, Two Terminal, 5.6 Volt, 5%, SOD-123 | 686 |
|
$0.0420 / $0.0672 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 5.6 Volt, 5%, SOD-123 | 2020 |
|
$0.0252 / $0.1260 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 5.6 Volt, 5%, SOD-123 | 40 |
|
$0.0730 / $0.1460 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 5.6 Volt, 5%, SOD-123 | 2400 |
|
$0.0504 / $0.1680 | Buy Now |
|
Rochester Electronics | Zener Diode, 5.6V, 5%, 0.5W, Unidirectional RoHS: Compliant Status: Obsolete Min Qty: 1 | 303774 |
|
$0.0224 / $0.0263 | Buy Now |
Part Details for MMSZ5232B
MMSZ5232B CAD Models
MMSZ5232B Part Data Attributes
|
MMSZ5232B
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MMSZ5232B
Fairchild Semiconductor Corporation
Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOD-123 | |
Package Description | SOD-123, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 2LD,SOD123, JEDEC DO-219 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 11 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMSZ5232B
This table gives cross-reference parts and alternative options found for MMSZ5232B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5232B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5232B-GT1 | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Sensitron Semiconductors | MMSZ5232B vs MMSZ5232B-GT1 |
MMSZ5232BT3 | 5.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN | Motorola Mobility LLC | MMSZ5232B vs MMSZ5232BT3 |
MMSZ5232B | 5.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, SOD-123, 2 PIN | Rochester Electronics LLC | MMSZ5232B vs MMSZ5232B |