Part Details for MMSZ5232B_R2_00001 by PanJit Semiconductor
Overview of MMSZ5232B_R2_00001 by PanJit Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MMSZ5232B_R2_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-MMSZ5232BR200001
|
Mouser Electronics | Zener Diodes 500mW ZENER 5.6V RoHS: Compliant | 0 |
|
$0.0160 / $0.0250 | Order Now |
|
NAC | 500mW,ZENER,SOD-123,5.6V RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 360000 |
|
RFQ | |
DISTI #
MMSZ5232B_R2_00001
|
Avnet Silica | SOD 123/500mW/5.6V/Zener Diode/SMD/ +/-5% (Alt: MMSZ5232B_R2_00001) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
Part Details for MMSZ5232B_R2_00001
MMSZ5232B_R2_00001 CAD Models
MMSZ5232B_R2_00001 Part Data Attributes
|
MMSZ5232B_R2_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMSZ5232B_R2_00001
PanJit Semiconductor
Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | PANJIT | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 5.6 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMSZ5232B_R2_00001
This table gives cross-reference parts and alternative options found for MMSZ5232B_R2_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5232B_R2_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5232B-TP | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | MMSZ5232B_R2_00001 vs MMSZ5232B-TP |
MMSZ5232BQ-7-F | Zener Diode, 5.6V V(Z), 5%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | MMSZ5232B_R2_00001 vs MMSZ5232BQ-7-F |
MMSZ5232B-T1-LF | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | MMSZ5232B_R2_00001 vs MMSZ5232B-T1-LF |
MMSZ5232B+ | Zener Diode, | SPC Multicomp | MMSZ5232B_R2_00001 vs MMSZ5232B+ |
MMSZ5232B-HE3-08 | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5232B_R2_00001 vs MMSZ5232B-HE3-08 |
MMSZ5232B | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | MMSZ5232B_R2_00001 vs MMSZ5232B |
MMSZ5232B | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | MMSZ5232B_R2_00001 vs MMSZ5232B |
MMSZ5232B-V-GS08 | DIODE 5.6 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-2, Voltage Regulator Diode | Vishay Semiconductors | MMSZ5232B_R2_00001 vs MMSZ5232B-V-GS08 |
MMSZ5232B | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | MMSZ5232B_R2_00001 vs MMSZ5232B |
MMSZ5232B | Zener Diode, 5.6V V(Z), 5%, Silicon, Unidirectional, | General Instrument Corp | MMSZ5232B_R2_00001 vs MMSZ5232B |