Part Details for MMSZ5232BS by Diodes Incorporated
Overview of MMSZ5232BS by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MMSZ5232BS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ZENER DIODE, 5.6V V(Z), 5%, 0.2W, SILICON, UNIDIRECTIONAL | 39 |
|
Buy Now |
Part Details for MMSZ5232BS
MMSZ5232BS CAD Models
MMSZ5232BS Part Data Attributes
|
MMSZ5232BS
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MMSZ5232BS
Diodes Incorporated
Zener Diode, 5.6V V(Z), 0.2W
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 11 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMSZ5232BS
This table gives cross-reference parts and alternative options found for MMSZ5232BS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5232BS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5232BS-13-F | Zener Diode | Diodes Incorporated | MMSZ5232BS vs MMSZ5232BS-13-F |
ACZRV5232B-HF | Zener Diode, | Comchip Technology Corporation Ltd | MMSZ5232BS vs ACZRV5232B-HF |
MMSZ5232BSWG | Zener Diode, | Tak Cheong Electronics (Holdings) Co Ltd | MMSZ5232BS vs MMSZ5232BSWG |