Part Details for MMSZ5232C-V-GS08 by Vishay Intertechnologies
Overview of MMSZ5232C-V-GS08 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSZ5232C-V-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3000 |
|
RFQ |
Part Details for MMSZ5232C-V-GS08
MMSZ5232C-V-GS08 CAD Models
MMSZ5232C-V-GS08 Part Data Attributes:
|
MMSZ5232C-V-GS08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MMSZ5232C-V-GS08
Vishay Intertechnologies
Zener Diode, 5.6V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 11 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 20 mA |
Alternate Parts for MMSZ5232C-V-GS08
This table gives cross-reference parts and alternative options found for MMSZ5232C-V-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5232C-V-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5232C-TP | Zener Diode, 5.6V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | MMSZ5232C-V-GS08 vs MMSZ5232C-TP |
MMSZ5232C-TP-HF | Zener Diode, 5.6V V(Z), 2%, 0.5W, | Micro Commercial Components | MMSZ5232C-V-GS08 vs MMSZ5232C-TP-HF |
MMSZ5232C | Zener Diode | Diotec Semiconductor AG | MMSZ5232C-V-GS08 vs MMSZ5232C |
MMSZ5232C | Zener Diode, 5.6V V(Z), 2%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Micro Commercial Components | MMSZ5232C-V-GS08 vs MMSZ5232C |
MMSZ5232C-HE3-18 | Zener Diode, 5.6V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5232C-V-GS08 vs MMSZ5232C-HE3-18 |
MMSZ5232C-E3-08 | Zener Diode, 5.6V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5232C-V-GS08 vs MMSZ5232C-E3-08 |
MMSZ5232C-G3-08 | Zener Diode, 5.6V V(Z), 2%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5232C-V-GS08 vs MMSZ5232C-G3-08 |
MMSZ5232C-G3-18 | Zener Diode, 5.6V V(Z), 2%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5232C-V-GS08 vs MMSZ5232C-G3-18 |
MMSZ5232C-HE3-08 | Zener Diode, 5.6V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5232C-V-GS08 vs MMSZ5232C-HE3-08 |