Part Details for MMSZ5234B-TP by Micro Commercial Components
Overview of MMSZ5234B-TP by Micro Commercial Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSZ5234B-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMSZ5234B-TPMSCT-ND
|
DigiKey | DIODE ZENER 6.2V 500MW SOD123 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19288 In Stock |
|
$0.0176 / $0.1900 | Buy Now |
DISTI #
833-MMSZ5234B-TP
|
Mouser Electronics | Zener Diodes 500mW 6.2V RoHS: Compliant | 7965 |
|
$0.0210 / $0.1900 | Buy Now |
DISTI #
A03:0893_02601783
|
Arrow Electronics | Zener Diode Single 6.2V 5% 7Ohm 500mW 2-Pin SOD-123 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2335 | Asia - 27000 |
|
$0.0159 / $0.0270 | Buy Now |
DISTI #
V72:2272_06836375
|
Arrow Electronics | Zener Diode Single 6.2V 5% 7Ohm 500mW 2-Pin SOD-123 T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1847 Container: Cut Strips | Americas - 3 |
|
$0.0090 / $0.0107 | Buy Now |
|
Future Electronics | 6.2V 500MW SOD123 ZENER DIODE RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0206 / $0.0236 | Buy Now |
DISTI #
69884296
|
Verical | Zener Diode Single 6.2V 5% 7Ohm 500mW 2-Pin SOD-123 T/R Min Qty: 9000 Package Multiple: 3000 | Americas - 27000 |
|
$0.0159 / $0.0232 | Buy Now |
DISTI #
MMSZ5234B-TP
|
TME | Diode: Zener, 0.5W, 6.2V, SMD, reel,tape, SOD123, single diode, 5uA Min Qty: 25 | 4000 |
|
$0.0158 / $0.0320 | Buy Now |
|
Chip1Cloud | DIODE ZENER 6.2V 500MW SOD123 | 3800 |
|
RFQ | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 72000 |
|
$0.0274 | Buy Now |
Part Details for MMSZ5234B-TP
MMSZ5234B-TP CAD Models
MMSZ5234B-TP Part Data Attributes:
|
MMSZ5234B-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MMSZ5234B-TP
Micro Commercial Components
Zener Diode, 6V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 7 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 1000 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.2 V | |
Reverse Current-Max | 0.005 µA | |
Reverse Test Voltage | 4 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Temp Coeff-Max | 2.79 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMSZ5234B-TP
This table gives cross-reference parts and alternative options found for MMSZ5234B-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5234B-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5234BD87Z | Zener Diode, 6.2V V(Z), 0.5W, Silicon, Unidirectional | Fairchild Semiconductor Corporation | MMSZ5234B-TP vs MMSZ5234BD87Z |
MMSZ5234B-T1-LF | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | MMSZ5234B-TP vs MMSZ5234B-T1-LF |
MMSZ5234B-E3-18 | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5234B-TP vs MMSZ5234B-E3-18 |
MMSZ5234B_R2_00001 | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, | PanJit Semiconductor | MMSZ5234B-TP vs MMSZ5234B_R2_00001 |
MMSZ5234B-T1 | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | MMSZ5234B-TP vs MMSZ5234B-T1 |
MMSZ5234B | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | MMSZ5234B-TP vs MMSZ5234B |
MMSZ5234BL99Z | Zener Diode, 6.2V V(Z), 0.5W, Silicon, Unidirectional | Fairchild Semiconductor Corporation | MMSZ5234B-TP vs MMSZ5234BL99Z |
MMSZ5234B | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | MMSZ5234B-TP vs MMSZ5234B |
MMSZ5234B | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | MMSZ5234B-TP vs MMSZ5234B |
MMSZ5234B-G3-08 | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5234B-TP vs MMSZ5234B-G3-08 |