There are no models available for this part yet.
Overview of MMSZ5236A-AU_R1_000A1 by PanJit Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADS1000A1IDBVTG4 | Texas Instruments | 12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I<sup>2</sup>C 6-SOT-23 -40 to 125 | |
ADS1000A1IDBVR | Texas Instruments | 12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I<sup>2</sup>C 6-SOT-23 -40 to 125 | |
ADS1000A1IDBVT | Texas Instruments | 12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I<sup>2</sup>C 6-SOT-23 -40 to 125 |
Price & Stock for MMSZ5236A-AU_R1_000A1 by PanJit Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3757-MMSZ5236A-AU_R1_000A1CT-ND
|
DigiKey | SURFACE MOUNT SILICON ZENER DIOD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0225 / $0.2100 | Buy Now | |
Ozdisan Elektronik | DIODE ZENER 500mW 7.5V ±2% SOD123 SMT | 0 |
|
$0.0460 / $0.0561 | RFQ |
CAD Models for MMSZ5236A-AU_R1_000A1 by PanJit Group
Related Parts for MMSZ5236A-AU_R1_000A1
-
MMSZ5236AS_R1_00001Zener Diodes
-
MMBD4448HTA-7Rectifier Diodes
-
MMIX1F230N20TPower Field-Effect Transistors
-
MMBT5551LT1GSmall Signal Bipolar Transistors
-
MKL24Z64VLK4Microcontrollers
-
MLCAWT-A1-0000-0000Z6Visible LEDs
-
MMSZ5230C-V-GS08Voltage Regulator Diodes
-
MOC3031SVMOptocoupler
-
MM74C374WMBus Driver/Transceivers