Datasheets
MMSZ5236A-AU_R2_000A1 by:

Zener Diode,

Part Details for MMSZ5236A-AU_R2_000A1 by PanJit Semiconductor

Overview of MMSZ5236A-AU_R2_000A1 by PanJit Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MMSZ5236A-AU_R2_000A1

Part # Distributor Description Stock Price Buy
DISTI # 241-SZ5236AAUR2000A1
Mouser Electronics Zener Diodes 500mW ZENER 7.5V RoHS: Compliant 0
  • 10,000 $0.0300
  • 50,000 $0.0270
  • 100,000 $0.0230
$0.0230 / $0.0300 Order Now
NAC 500mW,ZENER,SOD-123,7.5V RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 0
RFQ

Part Details for MMSZ5236A-AU_R2_000A1

MMSZ5236A-AU_R2_000A1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MMSZ5236A-AU_R2_000A1 Part Data Attributes

MMSZ5236A-AU_R2_000A1 PanJit Semiconductor
Buy Now Datasheet
Compare Parts:
MMSZ5236A-AU_R2_000A1 PanJit Semiconductor Zener Diode,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC
Package Description R-PDSO-G2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 6 Ω
JESD-30 Code R-PDSO-G2
Knee Impedance-Max 500 Ω
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -50 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Reference Standard AEC-Q101
Reference Voltage-Nom 7.5 V
Reverse Current-Max 3 µA
Reverse Test Voltage 6 V
Surface Mount YES
Technology ZENER
Terminal Form GULL WING
Terminal Position DUAL
Voltage Tol-Max 2%
Working Test Current 20 mA

Alternate Parts for MMSZ5236A-AU_R2_000A1

This table gives cross-reference parts and alternative options found for MMSZ5236A-AU_R2_000A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5236A-AU_R2_000A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MMSZ5236A-AU_R1_000A1 Zener Diode, PanJit Semiconductor MMSZ5236A-AU_R2_000A1 vs MMSZ5236A-AU_R1_000A1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMSZ5236A-AU_R2_000A1 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMSZ5236A-AU_R2_000A1 by PanJit Semiconductor

  • Please alert me when MMSZ5236A-AU_R2_000A1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MMSZ5236A-AU_R2_000A1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMSZ5236A-AU_R2_000A1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MMSZ5236A-AU_R2_000A1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMSZ5236A-AU_R2_000A1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMSZ5236A-AU_R2_000A1 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: