Part Details for MMSZ5237B RH by Taiwan Semiconductor
Overview of MMSZ5237B RH by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSZ5237B RH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMSZ5237B RH
|
Avnet Americas | - Tape and Reel (Alt: MMSZ5237B RH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0240 / $0.0262 | Buy Now |
DISTI #
821-MMSZ5237BRH
|
Mouser Electronics | Zener Diodes 500mW, 5%, Small Signal Zener Diode RoHS: Compliant | 0 |
|
$0.0310 / $0.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0280 | Buy Now |
DISTI #
MMSZ5237B RH
|
Avnet Americas | - Tape and Reel (Alt: MMSZ5237B RH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0240 / $0.0262 | Buy Now |
DISTI #
MMSZ5237B RH
|
Avnet Asia | (Alt: MMSZ5237B RH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0214 / $0.0303 | Buy Now |
Part Details for MMSZ5237B RH
MMSZ5237B RH CAD Models
MMSZ5237B RH Part Data Attributes:
|
MMSZ5237B RH
Taiwan Semiconductor
Buy Now
|
Compare Parts:
MMSZ5237B RH
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |