Part Details for MMSZ5237B by onsemi
Overview of MMSZ5237B by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Automotive
Robotics and Drones
Price & Stock for MMSZ5237B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MMSZ5237B-488-ND
|
DigiKey | ZENER DIODE, 8.2V, 5%, 0.5W, UNI Min Qty: 11539 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
45000 In Stock |
|
$0.0300 | Buy Now |
|
Rochester Electronics | Zener Diode, 8.2V, 5%, 0.5W, Unidirectional ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 45000 |
|
$0.0224 / $0.0263 | Buy Now |
DISTI #
4154344
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.0288 / $0.0870 | Buy Now |
DISTI #
4190905
|
Farnell | MMSZ5237B, ZENER DIODES RoHS: Compliant Min Qty: 13889 Lead time: 3 Weeks, 1 Days Container: Each | 45000 |
|
$0.0299 | Buy Now |
Part Details for MMSZ5237B
MMSZ5237B CAD Models
MMSZ5237B Part Data Attributes:
|
MMSZ5237B
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMSZ5237B
onsemi
500 mW, 8.2 V ±5% Zener Diode Voltage Regulator, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOD-123, 2 PIN | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 8 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 8.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMSZ5237B
This table gives cross-reference parts and alternative options found for MMSZ5237B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5237B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5237B-H | Zener Diode, 8.2V V(Z), 5%, 0.5W, | Formosa Microsemi Co Ltd | MMSZ5237B vs MMSZ5237B-H |
MMSZ5237B-13-F | Zener Diode, 8.2V V(Z), 5%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | MMSZ5237B vs MMSZ5237B-13-F |
MMSZ5237BT3 | 8.2V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | onsemi | MMSZ5237B vs MMSZ5237BT3 |
MMSZ5237B-HE3-18 | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5237B vs MMSZ5237B-HE3-18 |
MMSZ5237B-E3-18 | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5237B vs MMSZ5237B-E3-18 |
MMSZ5237B | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | MMSZ5237B vs MMSZ5237B |
MMSZ5237BQ-7-F | Zener Diode, 8.2V V(Z), 5%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | MMSZ5237B vs MMSZ5237BQ-7-F |
MMSZ5237BT1G | Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL | onsemi | MMSZ5237B vs MMSZ5237BT1G |
MMSZ5237B_R2_00001 | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, | PanJit Semiconductor | MMSZ5237B vs MMSZ5237B_R2_00001 |
MMSZ5237B-V-G | DIODE 8.2 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, GREEN PACKAGE-2, Voltage Regulator Diode | Vishay Semiconductors | MMSZ5237B vs MMSZ5237B-V-G |