There are no models available for this part yet.
Overview of MMSZ5239B-HF by Comchip Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for MMSZ5239B-HF by Comchip Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
641-MMSZ5239B-HFTR-ND
|
DigiKey | DIODE ZENER 9.1V 500MW SOD123 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0278 / $0.0472 | Buy Now | |
DISTI #
750-MMSZ5239B-HF
|
Mouser Electronics | Zener Diodes DIODE ZENER 9.1V 500mW 5% SOD-123 RoHS: Compliant | 0 |
|
$0.0270 / $0.2800 | Order Now | |
NAC | DIODE ZENER 9.1V 500mW �5% SOD-123 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0300 / $0.0700 | Buy Now |
CAD Models for MMSZ5239B-HF by Comchip Technology Corporation Ltd
Part Data Attributes for MMSZ5239B-HF by Comchip Technology Corporation Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
COMCHIP TECHNOLOGY CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
10 Ω
|
JESD-30 Code
|
R-PDSO-G2
|
JESD-609 Code
|
e3
|
Knee Impedance-Max
|
600 Ω
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Reference Standard
|
MIL-STD-202
|
Reference Voltage-Nom
|
9.1 V
|
Reverse Current-Max
|
3 µA
|
Reverse Test Voltage
|
7 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
20 mA
|