There are no models available for this part yet.
Overview of MMSZ5239B7F by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MMSZ5239B7F by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
ComSIT USA | 500 MILLI WATT SURFACE MOUNT ZENER DIODE Zener Diode, 9.1V V(Z), 5%, 0.37W, Silicon, Unidirectional RoHS: Compliant |
|
|
RFQ |