Part Details for MMSZ5240B-E3-08 by Vishay Intertechnologies
Overview of MMSZ5240B-E3-08 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSZ5240B-E3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12X8078
|
Newark | Diode, Zener, 10V, 0.5W, Sod-123-2, Zener Voltage Nom:10V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:-, Qualification:- Rohs Compliant: Yes |Vishay MMSZ5240B-E3-08 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0540 | Buy Now |
DISTI #
06X4568
|
Newark | Diode, Zener, 10V, 500Mw, Sod-123-2, Full Reel, Zener Voltage Nom:10V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:- Rohs Compliant: Yes |Vishay MMSZ5240B-E3-08 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0310 / $0.0440 | Buy Now |
DISTI #
MMSZ5240B-E3-08
|
Avnet Americas | Diode Zener Single 10V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: MMSZ5240B-E3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0296 / $0.0437 | Buy Now |
DISTI #
78-MMSZ5240B-E3-08
|
Mouser Electronics | Zener Diodes 10 Volt 0.5W 5% RoHS: Compliant | 18971 |
|
$0.0260 / $0.2200 | Buy Now |
|
Bristol Electronics | 4356 |
|
RFQ | ||
|
Quest Components | 3484 |
|
$0.0552 / $0.1840 | Buy Now | |
DISTI #
MMSZ5240B-E3-08
|
TTI | Zener Diodes 10 Volt 0.5W 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 18000 In Stock |
|
$0.0257 / $0.0327 | Buy Now |
DISTI #
MMSZ5240B-E3-08
|
Avnet Americas | Diode Zener Single 10V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: MMSZ5240B-E3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0296 / $0.0437 | Buy Now |
DISTI #
MMSZ5240B-E3-08
|
Avnet Americas | Diode Zener Single 10V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: MMSZ5240B-E3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0296 / $0.0437 | Buy Now |
DISTI #
DZ10422
|
Rutronik | Z-DIODE 0,5W 10V 5% SOD123 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 12000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0197 / $0.0234 | Buy Now |
Part Details for MMSZ5240B-E3-08
MMSZ5240B-E3-08 CAD Models
MMSZ5240B-E3-08 Part Data Attributes
|
MMSZ5240B-E3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MMSZ5240B-E3-08
Vishay Intertechnologies
Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOD-123, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 17 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 600 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 10 V | |
Reverse Current-Max | 3 µA | |
Reverse Test Voltage | 8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Temp Coeff-Max | 6.4 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMSZ5240B-E3-08
This table gives cross-reference parts and alternative options found for MMSZ5240B-E3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5240B-E3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5240B-TP | Zener Diode, 8.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | MMSZ5240B-E3-08 vs MMSZ5240B-TP |
MMSZ5240B | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | MMSZ5240B-E3-08 vs MMSZ5240B |
MMSZ5240B | 500 mW, 10 V ±5% Zener Diode Voltage Regulator, 3000-REEL | onsemi | MMSZ5240B-E3-08 vs MMSZ5240B |
MMSZ5240B-TP-HF | Zener Diode, 10V V(Z), 5%, 0.5W, | Micro Commercial Components | MMSZ5240B-E3-08 vs MMSZ5240B-TP-HF |
MMSZ5240B | Zener Diode, 10V V(Z), 5%, Silicon, Unidirectional, | General Instrument Corp | MMSZ5240B-E3-08 vs MMSZ5240B |
MMSZ5240B-V-GS08 | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5240B-E3-08 vs MMSZ5240B-V-GS08 |
MMSZ5240B-AU_R1_000A1 | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | MMSZ5240B-E3-08 vs MMSZ5240B-AU_R1_000A1 |
MMSZ5240B | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | MMSZ5240B-E3-08 vs MMSZ5240B |
MMSZ5240BT3 | 10V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | onsemi | MMSZ5240B-E3-08 vs MMSZ5240BT3 |
MMSZ5240B-13 | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC, SOD-123, 2 PIN | Diodes Incorporated | MMSZ5240B-E3-08 vs MMSZ5240B-13 |