-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 23 | 12535 |
|
$0.0338 / $0.2250 | Buy Now |
|
Bristol Electronics | 507 |
|
RFQ | ||
|
Bristol Electronics | 2651 |
|
RFQ | ||
|
Bristol Electronics | 3056 |
|
RFQ | ||
|
Bristol Electronics | 7511 |
|
RFQ | ||
|
Quest Components | Zener Diode, Two Terminal, 10 Volt, 5%, SOD-123 | 1155 |
|
$0.0342 / $0.0760 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 10 Volt, 5%, SOD-123 | 11438 |
|
$0.0328 / $0.1640 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 10 Volt, 5%, SOD-123 | 2120 |
|
$0.0570 / $0.1900 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 10 Volt, 5%, SOD-123 | 10028 |
|
$0.0450 / $0.3000 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 10 Volt, 5%, SOD-123 | 5984 |
|
$0.0600 / $0.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMSZ5240BT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMSZ5240BT1
onsemi
Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Package Description | PLASTIC, CASE 425-04, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 17 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
This table gives cross-reference parts and alternative options found for MMSZ5240BT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5240BT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5240BT3 | 10V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | onsemi | MMSZ5240BT1 vs MMSZ5240BT3 |
MMSZ5240BQ-7-F | Zener Diode, 10V V(Z), 5%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | MMSZ5240BT1 vs MMSZ5240BQ-7-F |
MMSZ5240B | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN | Diodes Incorporated | MMSZ5240BT1 vs MMSZ5240B |
MMSZ5240B-AU_R1_000A1 | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | MMSZ5240BT1 vs MMSZ5240B-AU_R1_000A1 |
MMSZ5240B-H | Zener Diode, 10V V(Z), 5%, 0.5W, | Formosa Microsemi Co Ltd | MMSZ5240BT1 vs MMSZ5240B-H |
MMSZ5240B-AU_R2_000A1 | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | MMSZ5240BT1 vs MMSZ5240B-AU_R2_000A1 |
MMSZ5240BT3G | Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 10000-REEL | onsemi | MMSZ5240BT1 vs MMSZ5240BT3G |
MMSZ5240B-TP | Zener Diode, 8.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | MMSZ5240BT1 vs MMSZ5240B-TP |
MMSZ5240BQ-13-F | Zener Diode, 10V V(Z), 5%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | MMSZ5240BT1 vs MMSZ5240BQ-13-F |
MMSZ5240B_R1_00001 | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, | PanJit Semiconductor | MMSZ5240BT1 vs MMSZ5240B_R1_00001 |