-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 10000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH0933
|
Newark | Zen Sod123 Reg 0.5W 10V Rohs Compliant: Yes |Onsemi MMSZ5240BT3G Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0210 / $0.0240 | Buy Now |
DISTI #
45Y1257
|
Newark | Zener Diode, 10V, 0.5W, Sod-123, Zener Voltage Nom:10V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Mmsz52Xxxt1G Series Rohs Compliant: Yes |Onsemi MMSZ5240BT3G Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0180 / $0.0220 | Buy Now |
DISTI #
MMSZ5240BT3G
|
Avnet Americas | Diode Zener Single 10V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: MMSZ5240BT3G) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0145 / $0.0173 | Buy Now |
|
Rochester Electronics | MMSZ52 - Zener Diode 500 mW SOD-123 RoHS: Compliant Status: Active Min Qty: 1 | 8794 |
|
$0.0224 / $0.0263 | Buy Now |
DISTI #
MMSZ5240BT3G
|
Avnet Americas | Diode Zener Single 10V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: MMSZ5240BT3G) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0145 / $0.0173 | Buy Now |
DISTI #
MMSZ5240BT3G
|
Avnet Americas | Diode Zener Single 10V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: MMSZ5240BT3G) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0145 / $0.0173 | Buy Now |
DISTI #
MMSZ5240BT3G
|
Avnet Silica | Diode Zener Single 10V 5% 500mW 2-Pin SOD-123 T/R (Alt: MMSZ5240BT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MMSZ5240BT3G
|
EBV Elektronik | Diode Zener Single 10V 5% 500mW 2-Pin SOD-123 T/R (Alt: MMSZ5240BT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 6 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3607026
|
Farnell | ZENER DIODE, 10V, 0.5W, SOD-123 RoHS: Compliant Min Qty: 20000 Lead time: 14 Weeks, 1 Days Container: Reel | 0 |
|
$0.0213 | Buy Now |
|
Win Source Electronics | DIODE ZENER 10V 500MW SOD123 / Zener Diode 10 V 500 mW ±5% Surface Mount SOD-123 | 163000 |
|
$0.0190 / $0.0290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMSZ5240BT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMSZ5240BT3G
onsemi
Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 10000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Package Description | LEAD FREE, PLASTIC, CASE 425-04, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 17 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
This table gives cross-reference parts and alternative options found for MMSZ5240BT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5240BT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5240B-TP | Zener Diode, 8.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | MMSZ5240BT3G vs MMSZ5240B-TP |
MMSZ5240B | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | MMSZ5240BT3G vs MMSZ5240B |
MMSZ5240B | 500 mW, 10 V ±5% Zener Diode Voltage Regulator, 3000-REEL | onsemi | MMSZ5240BT3G vs MMSZ5240B |
MMSZ5240B-TP-HF | Zener Diode, 10V V(Z), 5%, 0.5W, | Micro Commercial Components | MMSZ5240BT3G vs MMSZ5240B-TP-HF |
MMSZ5240B | Zener Diode, 10V V(Z), 5%, Silicon, Unidirectional, | General Instrument Corp | MMSZ5240BT3G vs MMSZ5240B |
MMSZ5240B-E3-08 | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5240BT3G vs MMSZ5240B-E3-08 |
MMSZ5240B-V-GS08 | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5240BT3G vs MMSZ5240B-V-GS08 |
MMSZ5240B-AU_R1_000A1 | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | MMSZ5240BT3G vs MMSZ5240B-AU_R1_000A1 |
MMSZ5240B | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | MMSZ5240BT3G vs MMSZ5240B |
MMSZ5240BT3 | 10V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | onsemi | MMSZ5240BT3G vs MMSZ5240BT3 |