Part Details for MMSZ5240ET1G by onsemi
Overview of MMSZ5240ET1G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for MMSZ5240ET1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK6764
|
Newark | Mmsz5240Et1G, Zener Diodes |Onsemi MMSZ5240ET1G Min Qty: 5350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1020 | Buy Now |
|
Rochester Electronics | Zener Diode, 10V, 5%, 0.5W, Unidirectional RoHS: Compliant Status: Obsolete Min Qty: 1 | 179950 |
|
$0.0581 / $0.0683 | Buy Now |
DISTI #
4190910
|
Farnell | MMSZ5240ET1G, ZENER DIODES RoHS: Compliant Min Qty: 6000 Lead time: 3 Weeks, 1 Days Container: Each | 179950 |
|
$0.1104 | Buy Now |
Part Details for MMSZ5240ET1G
MMSZ5240ET1G CAD Models
MMSZ5240ET1G Part Data Attributes
|
MMSZ5240ET1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMSZ5240ET1G
onsemi
225 W, Zener Diode Voltage Regulator, SOD-123 2 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Package Description | LEAD FREE, PLASTIC, CASE 425-04, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 17 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMSZ5240ET1G
This table gives cross-reference parts and alternative options found for MMSZ5240ET1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5240ET1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5240ET1 | 10V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | onsemi | MMSZ5240ET1G vs MMSZ5240ET1 |
TCMMSZ5240B | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | MMSZ5240ET1G vs TCMMSZ5240B |
MMSZ5240-TP | Zener Diode, 10V V(Z), 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | MMSZ5240ET1G vs MMSZ5240-TP |
MMSZ5240/D4 | Zener Diode, 10V V(Z), 0.5W, Silicon, Unidirectional | Vishay Semiconductors | MMSZ5240ET1G vs MMSZ5240/D4 |
MMSZ5240/D3 | Zener Diode, 10V V(Z), 0.5W, Silicon, Unidirectional | Vishay Semiconductors | MMSZ5240ET1G vs MMSZ5240/D3 |
MMSZ5240ET3 | DIODE 10 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN, Voltage Regulator Diode | onsemi | MMSZ5240ET1G vs MMSZ5240ET3 |
MMSZ5240ET3G | 10V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, LEAD FREE, PLASTIC, CASE 425-04, 2 PIN | onsemi | MMSZ5240ET1G vs MMSZ5240ET3G |
CMHZ5240B | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, PACKAGE-2 | Central Semiconductor Corp | MMSZ5240ET1G vs CMHZ5240B |