Part Details for MMSZ5243B-TP by Micro Commercial Components
Overview of MMSZ5243B-TP by Micro Commercial Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSZ5243B-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMSZ5243B-TPMSCT-ND
|
DigiKey | DIODE ZENER 13V 500MW SOD123 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16717 In Stock |
|
$0.0167 / $0.1800 | Buy Now |
DISTI #
833-MMSZ5243B-TP
|
Mouser Electronics | Zener Diodes 500mW 13V RoHS: Compliant | 8218 |
|
$0.0210 / $0.1800 | Buy Now |
|
Future Electronics | 500MW ZENER DIO SOD123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0206 / $0.0236 | Buy Now |
|
Bristol Electronics | Min Qty: 34 | 288 |
|
$0.0750 / $0.1500 | Buy Now |
|
Quest Components | 11 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 230 |
|
$0.0600 / $0.2000 | Buy Now |
DISTI #
MMSZ5243B-TP
|
TME | Diode: Zener, 0.5W, 13V, SMD, reel,tape, SOD123, single diode, 0.5uA Min Qty: 25 | 1800 |
|
$0.0158 / $0.0320 | Buy Now |
Part Details for MMSZ5243B-TP
MMSZ5243B-TP CAD Models
MMSZ5243B-TP Part Data Attributes:
|
MMSZ5243B-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MMSZ5243B-TP
Micro Commercial Components
Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 13 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 600 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 13 V | |
Reverse Current-Max | 0.0005 µA | |
Reverse Test Voltage | 9.9 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Temp Coeff-Max | 10.27 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 9.5 mA |
Alternate Parts for MMSZ5243B-TP
This table gives cross-reference parts and alternative options found for MMSZ5243B-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5243B-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5243B-HE3-08 | Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5243B-TP vs MMSZ5243B-HE3-08 |
MMSZ5243B | Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | MMSZ5243B-TP vs MMSZ5243B |
MMSZ5243BD87Z | Zener Diode, 13V V(Z), 0.5W, Silicon, Unidirectional | Fairchild Semiconductor Corporation | MMSZ5243B-TP vs MMSZ5243BD87Z |
MMSZ5243B-G | Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | MMSZ5243B-TP vs MMSZ5243B-G |
MMSZ5243B-7 | Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC, SOD-123, 2 PIN | Diodes Incorporated | MMSZ5243B-TP vs MMSZ5243B-7 |
MMSZ5243B-13-F | Zener Diode, 13V V(Z), 5%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | MMSZ5243B-TP vs MMSZ5243B-13-F |
MMSZ5243BQ-7-F | Zener Diode, 13V V(Z), 5%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | MMSZ5243B-TP vs MMSZ5243BQ-7-F |
MMSZ5243B-V-GS08 | Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5243B-TP vs MMSZ5243B-V-GS08 |
MMSZ5243B | Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, CASE 425-04, 2 PIN | Motorola Semiconductor Products | MMSZ5243B-TP vs MMSZ5243B |
MMSZ5243B-TP-HF | Zener Diode, 13V V(Z), 5%, 0.5W, | Micro Commercial Components | MMSZ5243B-TP vs MMSZ5243B-TP-HF |