Part Details for MMSZ5243C-V-GS18 by Vishay Semiconductors
Overview of MMSZ5243C-V-GS18 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMSZ5243C-V-GS18
MMSZ5243C-V-GS18 CAD Models
MMSZ5243C-V-GS18 Part Data Attributes:
|
MMSZ5243C-V-GS18
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MMSZ5243C-V-GS18
Vishay Semiconductors
DIODE 13 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-2, Voltage Regulator Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 13 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 13 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 9.5 mA |
Alternate Parts for MMSZ5243C-V-GS18
This table gives cross-reference parts and alternative options found for MMSZ5243C-V-GS18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5243C-V-GS18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5243C-HE3-18 | Zener Diode, 13V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5243C-V-GS18 vs MMSZ5243C-HE3-18 |
MMSZ5243C-TP-HF | Zener Diode, 13V V(Z), 2%, 0.5W, | Micro Commercial Components | MMSZ5243C-V-GS18 vs MMSZ5243C-TP-HF |
MMSZ5243C-E3-18 | Zener Diode, 13V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5243C-V-GS18 vs MMSZ5243C-E3-18 |
MMSZ5243C-HE3-08 | Zener Diode, 13V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5243C-V-GS18 vs MMSZ5243C-HE3-08 |
MMSZ5243C | Zener Diode, 13V V(Z), 2%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Micro Commercial Components | MMSZ5243C-V-GS18 vs MMSZ5243C |
MMSZ5243C-E3-08 | Zener Diode, 13V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5243C-V-GS18 vs MMSZ5243C-E3-08 |
MMSZ5243C-V | DIODE 13 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-2, Voltage Regulator Diode | Vishay Semiconductors | MMSZ5243C-V-GS18 vs MMSZ5243C-V |
MMSZ5243C-TP | Zener Diode, 11V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | MMSZ5243C-V-GS18 vs MMSZ5243C-TP |
MMSZ5243C | Zener Diode | Diotec Semiconductor AG | MMSZ5243C-V-GS18 vs MMSZ5243C |