Part Details for MMSZ5244A_R1_00301 by PanJit Semiconductor
Overview of MMSZ5244A_R1_00301 by PanJit Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8300301JA | Analog Devices | IC - 12-BIT D/A CONVERTER | |
RJE7318800301 | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Single Port, Low Profile, Shield With EMI Tabs, Without LEDs | |
95200-301LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Dual Entry, Single Row, Off Set Legs 3.17mm (0.125in), Selected Loaded, 20 Position ,2.54mm (0.100in) Pitch. |
Price & Stock for MMSZ5244A_R1_00301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMSZ5244A-R1
|
TME | Diode: Zener, 500mW, 14V, SMD, reel,tape, SOD123, single diode Min Qty: 1 | 0 |
|
$0.0253 / $0.0904 | RFQ |