Part Details for MMSZ5244B-E3-08 by Vishay Semiconductors
Overview of MMSZ5244B-E3-08 by Vishay Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSZ5244B-E3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMSZ5244B-E3-08GICT-ND
|
DigiKey | DIODE ZENER 14V 500MW SOD123 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14779 In Stock |
|
$0.0250 / $0.2700 | Buy Now |
|
Quest Components | ZENER DIODE, 14V V(Z), 5%, 0.5W, SILICON, UNIDIRECTIONAL | 3000 |
|
$0.0351 / $0.0780 | Buy Now |