Part Details for MMSZ5245BS-7 by Diodes Incorporated
Overview of MMSZ5245BS-7 by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSZ5245BS-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | DIODE ZENER 15V 200MW SOD323 | 5000 |
|
RFQ |
Part Details for MMSZ5245BS-7
MMSZ5245BS-7 CAD Models
MMSZ5245BS-7 Part Data Attributes
|
MMSZ5245BS-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MMSZ5245BS-7
Diodes Incorporated
Zener Diode, 15V V(Z), 5%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 16 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 8.5 mA |
Alternate Parts for MMSZ5245BS-7
This table gives cross-reference parts and alternative options found for MMSZ5245BS-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5245BS-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5245BS | Zener Diode, 15V V(Z), 5%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | MMSZ5245BS-7 vs MMSZ5245BS |
MMSZ5245BS-13 | Zener Diode, 15V V(Z), 5%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | MMSZ5245BS-7 vs MMSZ5245BS-13 |
CMDZ5245BTR | Zener Diode, 15V V(Z), 5%, 0.25W, Silicon, Unidirectional, | Central Semiconductor Corp | MMSZ5245BS-7 vs CMDZ5245BTR |
CMDZ5245BBK | Zener Diode, 15V V(Z), 5%, 0.25W, Silicon, Unidirectional, | Central Semiconductor Corp | MMSZ5245BS-7 vs CMDZ5245BBK |
MMSZ5245BS | Zener Diode, 15V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | MMSZ5245BS-7 vs MMSZ5245BS |
MMSZ5245BS_R2_00001 | Zener Diode, | PanJit Semiconductor | MMSZ5245BS-7 vs MMSZ5245BS_R2_00001 |
MMSZ5245BS-AU_R1_000A1 | Zener Diode | PanJit Semiconductor | MMSZ5245BS-7 vs MMSZ5245BS-AU_R1_000A1 |
MMSZ5245BS-FL | Zener Diode | Formosa Microsemi Co Ltd | MMSZ5245BS-7 vs MMSZ5245BS-FL |
MMSZ5245BS-T1-LF | Zener Diode, 15V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | MMSZ5245BS-7 vs MMSZ5245BS-T1-LF |
MMSZ5245BS | Zener Diode, 15V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | MMSZ5245BS-7 vs MMSZ5245BS |