Part Details for MMSZ5246BS-7-F by Zetex / Diodes Inc
Overview of MMSZ5246BS-7-F by Zetex / Diodes Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSZ5246BS-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84399752
|
Verical | Zener Diode Single 16V 5% 17Ohm 200mW 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Date Code: 2238 | Americas - 609000 |
|
$0.0263 | Buy Now |
DISTI #
81753076
|
Verical | Zener Diode Single 16V 5% 17Ohm 200mW 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2418 | Americas - 6000 |
|
$0.0247 / $0.0387 | Buy Now |
DISTI #
69725939
|
Verical | Zener Diode Single 16V 5% 17Ohm 200mW 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 2817 Package Multiple: 1 Date Code: 2224 | Americas - 2817 |
|
$0.0323 | Buy Now |