Part Details for MMSZ5247B by onsemi
Overview of MMSZ5247B by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for MMSZ5247B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMSZ5247B
|
TME | Diode: Zener, 0.5W, 17V, SMD, reel,tape, SOD123, single diode Min Qty: 25 | 520 |
|
$0.0302 / $0.0304 | Buy Now |
Part Details for MMSZ5247B
MMSZ5247B CAD Models
MMSZ5247B Part Data Attributes:
|
MMSZ5247B
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMSZ5247B
onsemi
500 mW, 17 V ±5% Zener Diode Voltage Regulator, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOD-123, 2 PIN | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 19 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 17 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 7.4 mA |
Alternate Parts for MMSZ5247B
This table gives cross-reference parts and alternative options found for MMSZ5247B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5247B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5247B-H | Zener Diode, 17V V(Z), 5%, 0.5W, | Formosa Microsemi Co Ltd | MMSZ5247B vs MMSZ5247B-H |
MMSZ5247B | Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | MMSZ5247B vs MMSZ5247B |
MMSZ5247BT/R13 | Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | MMSZ5247B vs MMSZ5247BT/R13 |
MMSZ5247B | Zener Diode, 17V V(Z), 5%, 0.5W, | Formosa Microsemi Co Ltd | MMSZ5247B vs MMSZ5247B |
MMSZ5247B-V-GS08 | Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5247B vs MMSZ5247B-V-GS08 |
MMSZ5247B/D4 | Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional | Vishay Semiconductors | MMSZ5247B vs MMSZ5247B/D4 |
MMSZ5247BT1G | Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL | onsemi | MMSZ5247B vs MMSZ5247BT1G |
MMSZ5247B | 17V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CASE 425-04, 2 PIN | Motorola Mobility LLC | MMSZ5247B vs MMSZ5247B |
MMSZ5247B | Zener Diode, 17V V(Z), 5%, Silicon, Unidirectional, | General Instrument Corp | MMSZ5247B vs MMSZ5247B |
MMSZ5247BD87Z | Zener Diode, 17V V(Z), 0.5W, Silicon, Unidirectional | Fairchild Semiconductor Corporation | MMSZ5247B vs MMSZ5247BD87Z |