Part Details for MMSZ5248B-7 by Diodes Incorporated
Overview of MMSZ5248B-7 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSZ5248B-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2360 |
|
$0.0300 / $0.1500 | Buy Now | |
|
Chip1Cloud | DIODE ZENER 18V 500MW SOD123 | 3670 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 90 |
|
$0.5000 / $0.7700 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1001 |
|
RFQ |
Part Details for MMSZ5248B-7
MMSZ5248B-7 CAD Models
MMSZ5248B-7 Part Data Attributes:
|
MMSZ5248B-7
Diodes Incorporated
Buy Now
|
Compare Parts:
MMSZ5248B-7
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |