Part Details for MMSZ5251B-AU_R1_000A1 by PanJit Semiconductor
Overview of MMSZ5251B-AU_R1_000A1 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSZ5251B-AU_R1_000A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-SZ5251BAUR1000A1
|
Mouser Electronics | Zener Diodes 500mW,ZENER,SOD-123,22V RoHS: Compliant | 0 |
|
$0.0230 / $0.2400 | Order Now |
|
NAC | 500mW,ZENER,SOD-123,22V RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0180 / $0.0200 | Buy Now |
Part Details for MMSZ5251B-AU_R1_000A1
MMSZ5251B-AU_R1_000A1 CAD Models
MMSZ5251B-AU_R1_000A1 Part Data Attributes:
|
MMSZ5251B-AU_R1_000A1
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMSZ5251B-AU_R1_000A1
PanJit Semiconductor
Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | SOD-123, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Knee Impedance-Max | 600 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 22 V | |
Reverse Current-Max | 0.1 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 5.6 mA |
Alternate Parts for MMSZ5251B-AU_R1_000A1
This table gives cross-reference parts and alternative options found for MMSZ5251B-AU_R1_000A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5251B-AU_R1_000A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5251B-T1-LF | Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | MMSZ5251B-AU_R1_000A1 vs MMSZ5251B-T1-LF |
MMSZ5251B-7 | Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC, SOD-123, 2 PIN | Diodes Incorporated | MMSZ5251B-AU_R1_000A1 vs MMSZ5251B-7 |
MMSZ5251B | Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Rectron Semiconductor | MMSZ5251B-AU_R1_000A1 vs MMSZ5251B |
MMSZ5251B-H | Zener Diode, 22V V(Z), 5%, 0.5W, | Formosa Microsemi Co Ltd | MMSZ5251B-AU_R1_000A1 vs MMSZ5251B-H |
MMSZ5251B | Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | MMSZ5251B-AU_R1_000A1 vs MMSZ5251B |
MMSZ5251B | Zener Diode, 22V V(Z), 5%, 0.35W | Jiangsu Changjiang Electronics Technology Co Ltd | MMSZ5251B-AU_R1_000A1 vs MMSZ5251B |
MMSZ5251B-13 | Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC, SOD-123, 2 PIN | Diodes Incorporated | MMSZ5251B-AU_R1_000A1 vs MMSZ5251B-13 |
MMSZ5251B-G3-08 | Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5251B-AU_R1_000A1 vs MMSZ5251B-G3-08 |
MMSZ5251B_R1_00001 | Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, | PanJit Semiconductor | MMSZ5251B-AU_R1_000A1 vs MMSZ5251B_R1_00001 |
MMSZ5251B-TP-HF | Zener Diode, 22V V(Z), 5%, 0.5W, | Micro Commercial Components | MMSZ5251B-AU_R1_000A1 vs MMSZ5251B-TP-HF |