Part Details for MMSZ5251B by Diotec Semiconductor AG
Overview of MMSZ5251B by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSZ5251B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-MMSZ5251B-ND
|
DigiKey | IC Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0260 / $0.1600 | Buy Now |
DISTI #
637-MMSZ5251B
|
Mouser Electronics | Zener Diodes Zener, SOD-123F, 22V, 0.5W, 5% RoHS: Compliant | 13938 |
|
$0.0230 / $0.1300 | Buy Now |
|
Onlinecomponents.com | Zener Diode - SOD-123F - 22V - 0.5W - 5% RoHS: Compliant | 0 |
|
$0.0133 / $0.0209 | Buy Now |
DISTI #
MMSZ5251B-DIO
|
TME | Diode: Zener, 0.5W, 22V, 21mA, SMD, reel,tape, SOD123F, single diode Min Qty: 25 | 0 |
|
$0.0161 / $0.0366 | RFQ |
Part Details for MMSZ5251B
MMSZ5251B CAD Models
MMSZ5251B Part Data Attributes:
|
MMSZ5251B
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
MMSZ5251B
Diotec Semiconductor AG
Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diotec | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 29 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 22 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5.6 mA |
Alternate Parts for MMSZ5251B
This table gives cross-reference parts and alternative options found for MMSZ5251B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5251B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5251B-T1-LF | Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | MMSZ5251B vs MMSZ5251B-T1-LF |
MMSZ5251B-7 | Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC, SOD-123, 2 PIN | Diodes Incorporated | MMSZ5251B vs MMSZ5251B-7 |
MMSZ5251B | Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Rectron Semiconductor | MMSZ5251B vs MMSZ5251B |
MMSZ5251B-H | Zener Diode, 22V V(Z), 5%, 0.5W, | Formosa Microsemi Co Ltd | MMSZ5251B vs MMSZ5251B-H |
MMSZ5251B | Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | MMSZ5251B vs MMSZ5251B |
MMSZ5251B | Zener Diode, 22V V(Z), 5%, 0.35W | Jiangsu Changjiang Electronics Technology Co Ltd | MMSZ5251B vs MMSZ5251B |
MMSZ5251B-13 | Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC, SOD-123, 2 PIN | Diodes Incorporated | MMSZ5251B vs MMSZ5251B-13 |
MMSZ5251B-G3-08 | Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5251B vs MMSZ5251B-G3-08 |
MMSZ5251B_R1_00001 | Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, | PanJit Semiconductor | MMSZ5251B vs MMSZ5251B_R1_00001 |
MMSZ5251B-TP-HF | Zener Diode, 22V V(Z), 5%, 0.5W, | Micro Commercial Components | MMSZ5251B vs MMSZ5251B-TP-HF |