Part Details for MMSZ5251BS-7-F by Diodes Incorporated
Overview of MMSZ5251BS-7-F by Diodes Incorporated
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSZ5251BS-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK1088
|
Newark | Zener Diode, 22V, 0.2W, Sod-323 Rohs Compliant: Yes |Diodes Inc. MMSZ5251BS-7-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.0590 / $0.2950 | Buy Now |
DISTI #
MMSZ5251BS-FDICT-ND
|
DigiKey | DIODE ZENER 22V 200MW SOD323 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6635 In Stock |
|
$0.0276 / $0.2800 | Buy Now |
DISTI #
MMSZ5251BS-7-F
|
Avnet Americas | Diode Zener Single 22V 5% 200mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: MMSZ5251BS-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0200 / $0.0236 | Buy Now |
DISTI #
621-MMSZ5251BS-F
|
Mouser Electronics | Zener Diodes 22V 200mW RoHS: Compliant | 6780 |
|
$0.0300 / $0.2800 | Buy Now |
|
Future Electronics | MMSZ5251BS Series 200 mW 22 V 10 mA Surface Mount Zener Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.0295 / $0.0336 | Buy Now |
|
Future Electronics | MMSZ5251BS Series 200 mW 22 V 10 mA Surface Mount Zener Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0295 / $0.0336 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | ZENER DIODE, 22V V(Z), 5%, 0.2W, SILICON, UNIDIRECTIONAL | 125 |
|
$0.0465 / $0.0620 | Buy Now |
|
Quest Components | ZENER DIODE, 22V V(Z), 5%, 0.2W, SILICON, UNIDIRECTIONAL | 2400 |
|
$0.0465 / $0.1550 | Buy Now |
DISTI #
MMSZ5251BS-7-F
|
Avnet Americas | Diode Zener Single 22V 5% 200mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: MMSZ5251BS-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0200 / $0.0236 | Buy Now |