There are no models available for this part yet.
Overview of MMSZ5252B RHG by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MMSZ5252B RHG by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1801-MMSZ5252BRHGCT-ND
|
DigiKey | DIODE ZENER 24V 500MW SOD123F Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5900 In Stock |
|
$0.0239 / $0.2400 | Buy Now | |
DISTI #
MMSZ5252B RHG
|
Avnet Americas | - Tape and Reel (Alt: MMSZ5252B RHG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0218 | Buy Now | |
DISTI #
821-MMSZ5252BRHG
|
Mouser Electronics | Zener Diodes 500mW, 5%, Small Signal Zener Diode RoHS: Compliant | 0 |
|
$0.0230 / $0.2400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks | 0 |
|
$0.0280 | Buy Now | ||
DISTI #
MMSZ5252B RHG
|
EBV Elektronik | (Alt: MMSZ5252B RHG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for MMSZ5252B RHG by Taiwan Semiconductor
Part Data Attributes for MMSZ5252B RHG by Taiwan Semiconductor
MMSZ5252B RHG
Taiwan Semiconductor
|
|
---|---|
Samacsys Manufacturer
|
Taiwan Semiconductor
|
Want to compare parts?
-
MMSZ5252B RHGTaiwan SemiconductorVS
-