There are no models available for this part yet.
Overview of MMSZ5252B-AQ by Diotec Semiconductor AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for MMSZ5252B-AQ by Diotec Semiconductor AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4878-MMSZ5252B-AQ-ND
|
DigiKey | ZENER SOD-123F 24V 0.5W 5% Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0348 | Buy Now | |
DISTI #
637-MMSZ5252B-AQ
|
Mouser Electronics | Zener Diodes Zener, SOD-123F, 24V, 0.5W, 5%, AEC-Q101 RoHS: Compliant | 0 |
|
$0.0250 / $0.1800 | Order Now | |
Onlinecomponents.com | Zener - SOD-123F - 24V - 5.2mA - 5% - Automotive RoHS: Compliant | 0 |
|
$0.0182 / $0.0277 | Buy Now | ||
DISTI #
MMSZ5252B-AQ-DIO
|
TME | Diode: Zener, 0.5W, 24V, 20mA, SMD, reel,tape, SOD123F, single diode Min Qty: 25 | 2102 |
|
$0.0217 / $0.0325 | Buy Now |
CAD Models for MMSZ5252B-AQ by Diotec Semiconductor AG
Part Data Attributes for MMSZ5252B-AQ by Diotec Semiconductor AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIOTEC SEMICONDUCTOR AG
|
Reach Compliance Code
|
compliant
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
33 Ω
|
JESD-30 Code
|
R-PDSO-F2
|
JESD-609 Code
|
e3
|
Knee Impedance-Max
|
600 Ω
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-50 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Reference Standard
|
AEC-Q101
|
Reference Voltage-Nom
|
24 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Temp Coeff-Max
|
0.88 mV/°C
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
5.2 mA
|