MMSZ5254B
Description: 27V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CASE 425-04, 2 PIN

Overview of MMSZ5254B by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for MMSZ5254B by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMSZ5254B by Motorola Mobility LLC

MMSZ5254B
Motorola Mobility LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
R-PDSO-G2
Pin Count
2
Manufacturer Package Code
CASE 425-04
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e0
Knee Impedance-Max
600 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
27 V
Reverse Current-Max
0.1 µA
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Tol-Max
5%
Working Test Current
4.6 mA
Want to compare parts?
  1. MMSZ5254B
    Motorola Mobility LLC
    27V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CASE 425-04, 2 PIN
    VS

Alternate Parts for MMSZ5254B

This table gives cross-reference parts and alternative options found for MMSZ5254B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5254B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMSZ5254B-13-F Zener Diode, 27V V(Z), 5%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Diodes Incorporated MMSZ5254B vs MMSZ5254B-13-F
MMSZ5254BT3G 27V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, LEAD FREE, PLASTIC, CASE 425-04, 2 PIN onsemi MMSZ5254B vs MMSZ5254BT3G
MMSZ5254B Zener Diode, 27V V(Z), 5%, 0.5W EIC Semiconductor Inc MMSZ5254B vs MMSZ5254B
MMSZ5254B-13 Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC, SOD-123, 2 PIN Diodes Incorporated MMSZ5254B vs MMSZ5254B-13
MMSZ5254B-AU_R1_000A1 Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 PanJit Semiconductor MMSZ5254B vs MMSZ5254B-AU_R1_000A1
MMSZ5254B-V-G-8 DIODE 27 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, GREEN, PLASTIC PACKAGE-2, Voltage Regulator Diode Vishay Semiconductors MMSZ5254B vs MMSZ5254B-V-G-8
MMSZ5254B-AU_R2_000A1 Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 PanJit Semiconductor MMSZ5254B vs MMSZ5254B-AU_R2_000A1
MMSZ5254B-E3-08 Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies MMSZ5254B vs MMSZ5254B-E3-08
MMSZ5254B Zener Diode, 27V V(Z), 5%, 0.5W, Formosa Microsemi Co Ltd MMSZ5254B vs MMSZ5254B
MMSZ5254B 500 mW, 27 V ±5% Zener Diode Voltage Regulator, 3000-REEL onsemi MMSZ5254B vs MMSZ5254B
Part Number Description Manufacturer Compare
BZT52C27-HE3-18 Zener Diode, 27V V(Z), 7.04%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies MMSZ5254B vs BZT52C27-HE3-18
TCLLZ5254B Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AC, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 Tak Cheong Electronics (Holdings) Co Ltd MMSZ5254B vs TCLLZ5254B
MMSZ5254B-TP-HF Zener Diode, 27V V(Z), 5%, 0.5W, Micro Commercial Components MMSZ5254B vs MMSZ5254B-TP-HF
BZT52C30-HE3-18 Zener Diode, 30V V(Z), 6.67%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies MMSZ5254B vs BZT52C30-HE3-18
MLL4711T3 27V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN Motorola Mobility LLC MMSZ5254B vs MLL4711T3
DL5254B Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, MINIMELF-2 Sangdest Microelectronics (Nanjing) Co Ltd MMSZ5254B vs DL5254B
MXMLL5254B-1E3 Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MMSZ5254B vs MXMLL5254B-1E3
MMSZ27T3 500 mW; 5% Zener Diode Voltage Regulator 27 V, SOD-123 2 LEAD, 10000-REEL onsemi MMSZ5254B vs MMSZ27T3
MMSZ4711 Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Micro Commercial Components MMSZ5254B vs MMSZ4711
1N6334BD2A-JQRS.SEM Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN TT Electronics Resistors MMSZ5254B vs 1N6334BD2A-JQRS.SEM

Related Parts for MMSZ5254B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMSZ5254B by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMSZ5254B by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MMSZ5254B would you like to use for your alert(s)?
  • Please alert me when MMSZ5254B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMSZ5254B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMSZ5254B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMSZ5254B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMSZ5254B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMSZ5254B by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: