Part Details for MMSZ5254ET1G by onsemi
Overview of MMSZ5254ET1G by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for MMSZ5254ET1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K1379
|
Newark | Zener Diode, 500Mw, 27V, Sod-123, Full Reel, Zener Voltage Nom:27V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Qualification:- Rohs Compliant: Yes |Onsemi MMSZ5254ET1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0440 / $0.0620 | Buy Now |
DISTI #
488-MMSZ5254ET1GCT-ND
|
DigiKey | DIODE ZENER 27V 500MW SOD123 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6000 In Stock |
|
$0.0376 / $0.3800 | Buy Now |
DISTI #
MMSZ5254ET1G
|
Avnet Americas | Diode Zener Single 27V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: MMSZ5254ET1G) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0355 / $0.0423 | Buy Now |
DISTI #
863-MMSZ5254ET1G
|
Mouser Electronics | Zener Diodes 27V 500mW RoHS: Compliant | 8944 |
|
$0.0370 / $0.3800 | Buy Now |
|
Bristol Electronics | 9000 |
|
RFQ | ||
|
Quest Components | 7200 |
|
$0.0664 / $0.3320 | Buy Now | |
|
Rochester Electronics | 225 W, 27 V Zener Diode Voltage Regulator RoHS: Compliant Status: Active Min Qty: 1 | 21000 |
|
$0.0354 / $0.0417 | Buy Now |
DISTI #
MMSZ5254ET1G
|
Avnet Americas | Diode Zener Single 27V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: MMSZ5254ET1G) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0355 / $0.0423 | Buy Now |
DISTI #
MMSZ5254ET1G
|
Avnet Silica | Diode Zener Single 27V 5% 500mW 2-Pin SOD-123 T/R (Alt: MMSZ5254ET1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | DIODE ZENER 27V 500MW SOD123 | 3150 |
|
RFQ |
Part Details for MMSZ5254ET1G
MMSZ5254ET1G CAD Models
MMSZ5254ET1G Part Data Attributes:
|
MMSZ5254ET1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMSZ5254ET1G
onsemi
225 W, Zener Diode Voltage Regulator, SOD-123 2 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Package Description | LEAD FREE, PLASTIC, CASE 425-04, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 41 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 600 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 27 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 21 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 4.6 mA |
Alternate Parts for MMSZ5254ET1G
This table gives cross-reference parts and alternative options found for MMSZ5254ET1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5254ET1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5254ET1 | 225 W, 27 V Zener Diode Voltage Regulator, SOD-123 2 LEAD, 3000-REEL | onsemi | MMSZ5254ET1G vs MMSZ5254ET1 |