-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMSZ5255BT1GOSCT-ND
|
DigiKey | DIODE ZENER 28V 500MW SOD123 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
115844 In Stock |
|
$0.0157 / $0.1700 | Buy Now |
DISTI #
MMSZ5255BT1G
|
Avnet Americas | Diode Zener Single 28V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: MMSZ5255BT1G) RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 60000 Partner Stock |
|
$0.0124 / $0.0148 | Buy Now |
DISTI #
863-MMSZ5255BT1G
|
Mouser Electronics | Zener Diodes 28V 500mW RoHS: Compliant | 90105 |
|
$0.0170 / $0.1600 | Buy Now |
DISTI #
70340426
|
RS | MMSZ5255BT1G Zener Diode, 28V 5% 500 mW SMT 2-Pin SOD-123 | ON Semiconductor MMSZ5255BT1G RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0390 / $0.0450 | RFQ |
|
Future Electronics | MMSZ5255BT1 Series 500 mW 10 mA 28 V SMT Zener Voltage Regulator - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 39000Reel |
|
$0.0148 / $0.0170 | Buy Now |
|
Future Electronics | MMSZ5255BT1 Series 500 mW 10 mA 28 V SMT Zener Voltage Regulator - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 45000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0148 / $0.0170 | Buy Now |
|
Bristol Electronics | 2689 |
|
RFQ | ||
|
Quest Components | 2000 |
|
$0.0699 / $0.2330 | Buy Now | |
DISTI #
MMSZ5255BT1G
|
Avnet Americas | Diode Zener Single 28V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: MMSZ5255BT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 90000 |
|
$0.0145 / $0.0173 | Buy Now |
DISTI #
MMSZ5255BT1G
|
Avnet Americas | Diode Zener Single 28V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: MMSZ5255BT1G) RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 60000 Partner Stock |
|
$0.0124 / $0.0148 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMSZ5255BT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMSZ5255BT1G
onsemi
Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 42 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 44 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 28 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 4.5 mA |
This table gives cross-reference parts and alternative options found for MMSZ5255BT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5255BT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5255B | 28V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CASE 425-04, 2 PIN | Motorola Mobility LLC | MMSZ5255BT1G vs MMSZ5255B |
MMSZ5255B | 500 mW, 28 V ±5% Zener Diode Voltage Regulator, 3000-REEL | onsemi | MMSZ5255BT1G vs MMSZ5255B |
MMSZ5255B | Zener Diode, 28V V(Z), 5%, 0.35W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | MMSZ5255BT1G vs MMSZ5255B |
MMSZ5255B | Zener Diode, 28V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | MMSZ5255BT1G vs MMSZ5255B |
MMSZ5255B-AU_R1_000A1 | Zener Diode, 28V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | MMSZ5255BT1G vs MMSZ5255B-AU_R1_000A1 |
MMSZ5255B-H | Zener Diode, 28V V(Z), 5%, 0.5W, | Formosa Microsemi Co Ltd | MMSZ5255BT1G vs MMSZ5255B-H |
MMSZ5255B | Zener Diode, 28V V(Z), 5%, 0.35W | Jiangsu Changjiang Electronics Technology Co Ltd | MMSZ5255BT1G vs MMSZ5255B |
MMSZ5255B-E3-08 | Zener Diode, 28V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5255BT1G vs MMSZ5255B-E3-08 |
MMSZ5255B | Zener Diode, 28V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | MMSZ5255BT1G vs MMSZ5255B |
MMSZ5255B | Zener Diode, 28V V(Z), 5%, 0.5W | WEITRON INTERNATIONAL CO., LTD. | MMSZ5255BT1G vs MMSZ5255B |