Part Details for MMSZ5256BT1 by onsemi
Overview of MMSZ5256BT1 by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for MMSZ5256BT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK6783
|
Newark | Mmsz5256Bt1, Zener Diodes |Onsemi MMSZ5256BT1 Min Qty: 32060 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0120 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Bristol Electronics | 2400 |
|
RFQ | ||
|
Quest Components | Zener Diode, Two Terminal, 30 Volt, 5%, SOD-123 | 1375 |
|
$0.0302 / $0.0672 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 30 Volt, 5%, SOD-123 | 2400 |
|
$0.0504 / $0.1680 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 30 Volt, 5%, SOD-123 | 1296 |
|
$0.0927 / $0.3090 | Buy Now |
|
Rochester Electronics | Zener Diode, 30V, 5%, 0.5W, Unidirectional ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 159915 |
|
$0.0224 / $0.0263 | Buy Now |
Part Details for MMSZ5256BT1
MMSZ5256BT1 CAD Models
MMSZ5256BT1 Part Data Attributes
|
MMSZ5256BT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMSZ5256BT1
onsemi
Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Package Description | PLASTIC, CASE 425-04, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 49 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 30 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 4.2 mA |
Alternate Parts for MMSZ5256BT1
This table gives cross-reference parts and alternative options found for MMSZ5256BT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5256BT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5256B-V-GS08 | DIODE 30 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-2, Voltage Regulator Diode | Vishay Semiconductors | MMSZ5256BT1 vs MMSZ5256B-V-GS08 |
MMSZ5256B | Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN | Diodes Incorporated | MMSZ5256BT1 vs MMSZ5256B |
MMSZ5256BQ-13-F | Zener Diode, 30V V(Z), 5%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | MMSZ5256BT1 vs MMSZ5256BQ-13-F |
MMSZ5256B | 30V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CASE 425-04, 2 PIN | Motorola Mobility LLC | MMSZ5256BT1 vs MMSZ5256B |
MMSZ5256B | Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | MMSZ5256BT1 vs MMSZ5256B |
MMSZ5256B-V-GS08 | Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5256BT1 vs MMSZ5256B-V-GS08 |
MMSZ5256B-G | Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | MMSZ5256BT1 vs MMSZ5256B-G |
MMSZ5256B | 500 mW, 30 V ±5% Zener Diode Voltage Regulator, 3000-REEL | onsemi | MMSZ5256BT1 vs MMSZ5256B |
MMSZ5256B | Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | MMSZ5256BT1 vs MMSZ5256B |
MMSZ5256B-TP | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | MMSZ5256BT1 vs MMSZ5256B-TP |