Part Details for MMSZ5257B-AU_R2_000A1 by PanJit Semiconductor
Overview of MMSZ5257B-AU_R2_000A1 by PanJit Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSZ5257B-AU_R2_000A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-SZ5257BAUR2000A1
|
Mouser Electronics | Zener Diodes 500mW ZENER 33V RoHS: Compliant | 0 |
|
$0.0230 / $0.0300 | Order Now |
|
NAC | 500mW,ZENER,SOD-123,33V RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
RFQ | |
DISTI #
MMSZ5257B-AU_R2_000A1
|
Avnet Silica | (Alt: MMSZ5257B-AU_R2_000A1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
Part Details for MMSZ5257B-AU_R2_000A1
MMSZ5257B-AU_R2_000A1 CAD Models
MMSZ5257B-AU_R2_000A1 Part Data Attributes:
|
MMSZ5257B-AU_R2_000A1
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMSZ5257B-AU_R2_000A1
PanJit Semiconductor
Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Knee Impedance-Max | 700 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 33 V | |
Reverse Current-Max | 0.1 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 3.8 mA |
Alternate Parts for MMSZ5257B-AU_R2_000A1
This table gives cross-reference parts and alternative options found for MMSZ5257B-AU_R2_000A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5257B-AU_R2_000A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5257B-HE3-18 | Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5257B-AU_R2_000A1 vs MMSZ5257B-HE3-18 |
MMSZ5257BT1G | Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL | onsemi | MMSZ5257B-AU_R2_000A1 vs MMSZ5257BT1G |
MMSZ5257B-V-GS08 | Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5257B-AU_R2_000A1 vs MMSZ5257B-V-GS08 |
MMSZ5257BQ-13-F | Zener Diode, 33V V(Z), 5%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | MMSZ5257B-AU_R2_000A1 vs MMSZ5257BQ-13-F |
MMSZ5257B-TP-HF | Zener Diode, 33V V(Z), 5%, 0.5W, | Micro Commercial Components | MMSZ5257B-AU_R2_000A1 vs MMSZ5257B-TP-HF |
MMSZ5257BT1 | Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL | onsemi | MMSZ5257B-AU_R2_000A1 vs MMSZ5257BT1 |
MMSZ5257B | Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN | Diodes Incorporated | MMSZ5257B-AU_R2_000A1 vs MMSZ5257B |
MMSZ5257B-T1 | Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | MMSZ5257B-AU_R2_000A1 vs MMSZ5257B-T1 |
MMSZ5257B-E3-08 | Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5257B-AU_R2_000A1 vs MMSZ5257B-E3-08 |
MMSZ5257B-G3-08 | Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5257B-AU_R2_000A1 vs MMSZ5257B-G3-08 |