Part Details for MMSZ5259B by Jiangsu Changjiang Electronics Technology Co Ltd
Overview of MMSZ5259B by Jiangsu Changjiang Electronics Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MMSZ5259B
MMSZ5259B CAD Models
MMSZ5259B Part Data Attributes
|
MMSZ5259B
Jiangsu Changjiang Electronics Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMSZ5259B
Jiangsu Changjiang Electronics Technology Co Ltd
Zener Diode, 39V V(Z), 5%, 0.35W
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JIANGSU CHANGJIANG ELECTRONICS TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Changjiang Electronics Tech (CJ) | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 80 Ω | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 39 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 3.2 mA |
Alternate Parts for MMSZ5259B
This table gives cross-reference parts and alternative options found for MMSZ5259B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5259B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5259B-TP | Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | MMSZ5259B vs MMSZ5259B-TP |
MMSZ5259B-7-F | Zener Diode, 39V V(Z), 5%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | MMSZ5259B vs MMSZ5259B-7-F |
MMSZ5259B-G | Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | MMSZ5259B vs MMSZ5259B-G |
MMSZ5259B | Zener Diode, 39V V(Z), 5%, 0.5W | WEITRON INTERNATIONAL CO., LTD. | MMSZ5259B vs MMSZ5259B |
MMSZ5259B-GT1 | Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | MMSZ5259B vs MMSZ5259B-GT1 |
MMSZ5259B_R1_00001 | Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional, | PanJit Semiconductor | MMSZ5259B vs MMSZ5259B_R1_00001 |
MMSZ5259BQ-13-F | Zener Diode, 39V V(Z), 5%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | MMSZ5259B vs MMSZ5259BQ-13-F |
MMSZ5259B-HE3-08 | Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5259B vs MMSZ5259B-HE3-08 |
MMSZ5259B | Zener Diode, 39V V(Z), 5%, Silicon, Unidirectional, | General Instrument Corp | MMSZ5259B vs MMSZ5259B |
MMSZ5259B-TP-HF | Zener Diode, 39V V(Z), 5%, 0.5W, | Micro Commercial Components | MMSZ5259B vs MMSZ5259B-TP-HF |