MMSZ5259BQ-7-F
Diodes Incorporated
Description: Zener Diode, 39V V(Z), 5%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2

Overview of MMSZ5259BQ-7-F by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MMSZ5259BQ-7-F by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMSZ5259BQ-7-F by Diodes Incorporated

MMSZ5259BQ-7-F
Diodes Incorporated
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIODES INC
Package Description
R-PDSO-G2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
Diodes Incorporated
Additional Feature
HGH RELIABILITY
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
80 Ω
Forward Voltage-Max (VF)
0.9 V
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e3
Knee Impedance-Max
800 Ω
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.37 W
Reference Standard
AEC-Q101
Reference Voltage-Nom
39 V
Reverse Current-Max
0.1 µA
Reverse Test Voltage
30 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tol-Max
5%
Working Test Current
3.2 mA
Want to compare parts?
  1. MMSZ5259BQ-7-F
    Diodes Incorporated
    Zener Diode, 39V V(Z), 5%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2
    VS

Alternate Parts for MMSZ5259BQ-7-F

This table gives cross-reference parts and alternative options found for MMSZ5259BQ-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5259BQ-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMSZ5259B-13 Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC, SOD-123, 2 PIN Diodes Incorporated MMSZ5259BQ-7-F vs MMSZ5259B-13
MMSZ5259BT1G Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL onsemi MMSZ5259BQ-7-F vs MMSZ5259BT1G
MMSZ5259B-H Zener Diode, 39V V(Z), 5%, 0.5W, Formosa Microsemi Co Ltd MMSZ5259BQ-7-F vs MMSZ5259B-H
MMSZ5259B-HE3-08 Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies MMSZ5259BQ-7-F vs MMSZ5259B-HE3-08
MMSZ5259B Zener Diode, 39V V(Z), 5%, 0.35W Jiangsu Changjiang Electronics Technology Co Ltd MMSZ5259BQ-7-F vs MMSZ5259B
MMSZ5259B Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Micro Commercial Components MMSZ5259BQ-7-F vs MMSZ5259B
MMSZ5259B Zener Diode, 39V V(Z), 5%, 0.5W WEITRON INTERNATIONAL CO., LTD. MMSZ5259BQ-7-F vs MMSZ5259B
MMSZ5259B-G3-18 Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Vishay Intertechnologies MMSZ5259BQ-7-F vs MMSZ5259B-G3-18
MMSZ5259B-G3-08 Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Vishay Intertechnologies MMSZ5259BQ-7-F vs MMSZ5259B-G3-08
MMSZ5259B-E3-08 Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies MMSZ5259BQ-7-F vs MMSZ5259B-E3-08
Part Number Description Manufacturer Compare
DL5259B Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 Micro Commercial Components MMSZ5259BQ-7-F vs DL5259B
MMSZ5259B Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor MMSZ5259BQ-7-F vs MMSZ5259B
MMSZ5259B-TP-HF Zener Diode, 39V V(Z), 5%, 0.5W, Micro Commercial Components MMSZ5259BQ-7-F vs MMSZ5259B-TP-HF
MMSZ5259B-G3-18 Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Vishay Intertechnologies MMSZ5259BQ-7-F vs MMSZ5259B-G3-18
MMSZ5259B-7 Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC, SOD-123, 2 PIN Diodes Incorporated MMSZ5259BQ-7-F vs MMSZ5259B-7
MMSZ5259BT3 39V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN onsemi MMSZ5259BQ-7-F vs MMSZ5259BT3
CLL5259B Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-80, 2 PIN Central Semiconductor Corp MMSZ5259BQ-7-F vs CLL5259B
MMSZ5259B Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd MMSZ5259BQ-7-F vs MMSZ5259B
MMSZ5259BT1 Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL onsemi MMSZ5259BQ-7-F vs MMSZ5259BT1
DL5259B-G Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, MINIMELF-2 Sangdest Microelectronics (Nanjing) Co Ltd MMSZ5259BQ-7-F vs DL5259B-G

Related Parts for MMSZ5259BQ-7-F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMSZ5259BQ-7-F by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMSZ5259BQ-7-F by Diodes Incorporated

Select Manufacturer
Which Manufacturer of MMSZ5259BQ-7-F would you like to use for your alert(s)?
  • Please alert me when MMSZ5259BQ-7-F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMSZ5259BQ-7-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMSZ5259BQ-7-F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMSZ5259BQ-7-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMSZ5259BQ-7-F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMSZ5259BQ-7-F by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: