Part Details for MMSZ5260BT1G. by onsemi
Overview of MMSZ5260BT1G. by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSZ5260BT1G.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AC2337
|
Newark | Diode, Zener, 43V, 0.5W, Sod-123, Zener Voltage Nom:43V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:-, Qualification:-, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Onsemi MMSZ5260BT1G. RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0180 | Buy Now |