MMSZ5262B-AU_R1_000A1
Description: Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2

Overview of MMSZ5262B-AU_R1_000A1 by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

Price & Stock for MMSZ5262B-AU_R1_000A1 by PanJit Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 241-SZ5262BAUR1000A1
Mouser Electronics Zener Diodes 500mW,ZENER,SOD-123,51V RoHS: Compliant 0
  • 1 $0.2400
  • 10 $0.2390
  • 100 $0.1870
  • 1,000 $0.1260
  • 3,000 $0.0440
  • 9,000 $0.0360
  • 24,000 $0.0350
  • 45,000 $0.0310
  • 99,000 $0.0280
$0.0280 / $0.2400 Order Now
NAC 500mW,ZENER,SOD-123,51V RoHS: Compliant Min Qty: 1 Package Multiple: 3000 Container: Reel 40780
  • 15,000 $0.0200
  • 30,000 $0.0180
$0.0180 / $0.0200 Buy Now

CAD Models for MMSZ5262B-AU_R1_000A1 by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMSZ5262B-AU_R1_000A1 by PanJit Semiconductor

MMSZ5262B-AU_R1_000A1
PanJit Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANJIT INTERNATIONAL INC
Package Description
SOD-123, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-G2
Knee Impedance-Max
1100 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Reference Standard
AEC-Q101
Reference Voltage-Nom
51 V
Reverse Current-Max
0.1 µA
Surface Mount
YES
Technology
ZENER
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
5%
Working Test Current
2.5 mA
Want to compare parts?
  1. MMSZ5262B-AU_R1_000A1
    PanJit Semiconductor
    Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2
    VS

Alternate Parts for MMSZ5262B-AU_R1_000A1

This table gives cross-reference parts and alternative options found for MMSZ5262B-AU_R1_000A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5262B-AU_R1_000A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMSZ5262B-AU_R2_000A1 Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 PanJit Semiconductor MMSZ5262B-AU_R1_000A1 vs MMSZ5262B-AU_R2_000A1
MMSZ5262B-H Zener Diode, 51V V(Z), 5%, 0.5W, Formosa Microsemi Co Ltd MMSZ5262B-AU_R1_000A1 vs MMSZ5262B-H
MMSZ5262BT3 51V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN Motorola Mobility LLC MMSZ5262B-AU_R1_000A1 vs MMSZ5262BT3
MMSZ5262B-T1-LF Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd MMSZ5262B-AU_R1_000A1 vs MMSZ5262B-T1-LF
MMSZ5262B Zener Diode, 51V V(Z), 5%, 0.5W, Diodes Incorporated MMSZ5262B-AU_R1_000A1 vs MMSZ5262B
MMSZ5262B-E3-18 Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies MMSZ5262B-AU_R1_000A1 vs MMSZ5262B-E3-18
MMSZ5262B-HE3-18 Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies MMSZ5262B-AU_R1_000A1 vs MMSZ5262B-HE3-18
MMSZ5262BT3 51V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN onsemi MMSZ5262B-AU_R1_000A1 vs MMSZ5262BT3
MMSZ5262B Zener Diode, 51V V(Z), 5%, 0.5W, Formosa Microsemi Co Ltd MMSZ5262B-AU_R1_000A1 vs MMSZ5262B
MMSZ5262B-HE3-08 Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies MMSZ5262B-AU_R1_000A1 vs MMSZ5262B-HE3-08
Part Number Description Manufacturer Compare
BZT55B51-TP Zener Diode, 51V V(Z), 2%, 0.5W, Silicon, Unidirectional, QUADROMELF-2 Micro Commercial Components MMSZ5262B-AU_R1_000A1 vs BZT55B51-TP
JAN1N978BUR-1 Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 Microsemi Corporation MMSZ5262B-AU_R1_000A1 vs JAN1N978BUR-1
SZN6341DSMSTX Zener Diode, 51V V(Z), 1%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN Solid State Devices Inc (SSDI) MMSZ5262B-AU_R1_000A1 vs SZN6341DSMSTX
JANTX1N6341US Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 Sensitron Semiconductors MMSZ5262B-AU_R1_000A1 vs JANTX1N6341US
JAN1N4994CUS Zener Diode, 330V V(Z), 2%, 5W, Silicon, Unidirectional Microchip Technology Inc MMSZ5262B-AU_R1_000A1 vs JAN1N4994CUS
1N5262B Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional TDK Micronas GmbH MMSZ5262B-AU_R1_000A1 vs 1N5262B
MMSZ5262B-HE3-18 Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies MMSZ5262B-AU_R1_000A1 vs MMSZ5262B-HE3-18
MMSZ5262B-E3-18 Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies MMSZ5262B-AU_R1_000A1 vs MMSZ5262B-E3-18
BZV55F51 Zener Diode, 51V V(Z), 3%, 0.5W, Silicon, Unidirectional YAGEO Corporation MMSZ5262B-AU_R1_000A1 vs BZV55F51
MV1N6018-1E3TR Zener Diode, 56V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation MMSZ5262B-AU_R1_000A1 vs MV1N6018-1E3TR

Related Parts for MMSZ5262B-AU_R1_000A1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMSZ5262B-AU_R1_000A1 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMSZ5262B-AU_R1_000A1 by PanJit Semiconductor

Select Manufacturer
Which Manufacturer of MMSZ5262B-AU_R1_000A1 would you like to use for your alert(s)?
  • Please alert me when MMSZ5262B-AU_R1_000A1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMSZ5262B-AU_R1_000A1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMSZ5262B-AU_R1_000A1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMSZ5262B-AU_R1_000A1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMSZ5262B-AU_R1_000A1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMSZ5262B-AU_R1_000A1 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: