There are no models available for this part yet.
Overview of MMSZ5263B by SMC Diode Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MMSZ5263B by SMC Diode Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1655-MMSZ5263BCT-ND
|
DigiKey | 56V, 500MW, SOD-123, ZENER DIODE Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
176762 In Stock |
|
$0.0117 / $0.1300 | Buy Now |
CAD Models for MMSZ5263B by SMC Diode Solutions
Related Parts for MMSZ5263B
-
MMSZ5263BT1GZener Diodes
-
MP2505WRectifier Diodes
-
MP5KE33AE3Transient Suppressors
-
GRM0335C1H3R4WA01DFixed Capacitors
-
DMP6050SFG-13Power Field-Effect Transistors
-
ERJ1GNF69R8CFixed Resistors
-
MPSA65Small Signal Bipolar Transistors
-
SPC560B60L3C6E0XMicrocontrollers
-
MMFTN20Small Signal Field-Effect Transistors