Part Details for MMSZ5265B by Micro Commercial Components
Overview of MMSZ5265B by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MMSZ5265B
MMSZ5265B CAD Models
MMSZ5265B Part Data Attributes:
|
MMSZ5265B
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MMSZ5265B
Micro Commercial Components
Zener Diode, 62V V(Z), 0.5W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 185 Ω | |
Knee Impedance-Max | 1400 Ω | |
Number of Elements | 1 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 62 V | |
Reverse Current-Max | 0.0001 µA | |
Voltage Tol-Max | 5% | |
Working Test Current | 2 mA |