Part Details for MMSZ5265C-E3-08 by Vishay Intertechnologies
Overview of MMSZ5265C-E3-08 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSZ5265C-E3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X5724
|
Newark | Zener Diode Sod123 |Vishay MMSZ5265C-E3-08 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0520 | Buy Now |
DISTI #
MMSZ5265C-E3-08
|
Avnet Americas | Diode Zener Single 62V 2% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: MMSZ5265C-E3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0393 / $0.0580 | Buy Now |
DISTI #
78-MMSZ5265C-E3-08
|
Mouser Electronics | Zener Diodes 62 Volt 0.5W 2% RoHS: Compliant | 2605 |
|
$0.0310 / $0.3200 | Buy Now |
DISTI #
MMSZ5265C-E3-08
|
TTI | Zener Diodes 62 Volt 0.5W 2% RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0310 / $0.0380 | Buy Now |
DISTI #
MMSZ5265C-E3-08
|
Avnet Americas | Diode Zener Single 62V 2% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: MMSZ5265C-E3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0393 / $0.0580 | Buy Now |
DISTI #
MMSZ5265C-E3-08
|
EBV Elektronik | Diode Zener Single 62V 2% 500mW 2-Pin SOD-123 T/R (Alt: MMSZ5265C-E3-08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
Part Details for MMSZ5265C-E3-08
MMSZ5265C-E3-08 CAD Models
MMSZ5265C-E3-08 Part Data Attributes:
|
MMSZ5265C-E3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MMSZ5265C-E3-08
Vishay Intertechnologies
Zener Diode, 62V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOD-123, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 185 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 1400 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 62 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 47 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | 60.14 mV/°C | |
Voltage Tol-Max | 2% | |
Working Test Current | 2 mA |
Alternate Parts for MMSZ5265C-E3-08
This table gives cross-reference parts and alternative options found for MMSZ5265C-E3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5265C-E3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5265C-G3-18 | Zener Diode, 62V V(Z), 2%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5265C-E3-08 vs MMSZ5265C-G3-18 |
MMSZ5265C-E3-18 | Zener Diode, 62V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5265C-E3-08 vs MMSZ5265C-E3-18 |
MMSZ5265C-HE3-08 | Zener Diode, 62V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5265C-E3-08 vs MMSZ5265C-HE3-08 |
MMSZ5265C-HE3-18 | Zener Diode, 62V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5265C-E3-08 vs MMSZ5265C-HE3-18 |