-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC7161
|
Newark | Zener Diode, 500Mw, 91V, Sod-123, Zener Voltage Vz Typ:91V, Power Dissipation Pd:500Mw, Diode Case Style:Sod-123, Zener Tolerance ±:5%, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Mmszxxxt1G Series, Automotive Rohs Compliant: Yes |Onsemi MMSZ5270BT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 26755 |
|
$0.0450 / $0.2010 | Buy Now |
DISTI #
79Y0039
|
Newark | Zener Diode, 500Mw, 91V, Sod-123, Zener, Zener Voltage Vz Typ:91V, Power Dissipation Pd:500Mw, Diode Case Style:Sod-123, Zener Tolerance ±:5%, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Mmszxxxt1G Series, Rohs Compliant: Yes |Onsemi MMSZ5270BT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 156000 |
|
$0.0270 / $0.0300 | Buy Now |
DISTI #
38AH0940
|
Newark | Zen Sod123 Reg 0.5W 91V Rohs Compliant: Yes |Onsemi MMSZ5270BT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0300 / $0.0340 | Buy Now |
DISTI #
MMSZ5270BT1GOSCT-ND
|
DigiKey | DIODE ZENER 91V 500MW SOD123 Min Qty: 1 Lead time: 33 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17627 In Stock |
|
$0.0173 / $0.1900 | Buy Now |
DISTI #
MMSZ5270BT1G
|
Avnet Americas | Diode Zener Single 91V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: MMSZ5270BT1G) RoHS: Compliant Min Qty: 39000 Package Multiple: 3000 Lead time: 33 Weeks, 0 Days Container: Reel | 0 |
|
$0.0173 / $0.0193 | Buy Now |
DISTI #
MMSZ5270BT1G
|
Avnet Americas | Diode Zener Single 91V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: MMSZ5270BT1G) RoHS: Compliant Min Qty: 39000 Package Multiple: 3000 Lead time: 33 Weeks, 0 Days Container: Reel | 0 |
|
$0.0173 / $0.0193 | Buy Now |
DISTI #
863-MMSZ5270BT1G
|
Mouser Electronics | Zener Diodes 91V 500mW RoHS: Compliant | 21617 |
|
$0.0190 / $0.1900 | Buy Now |
|
Future Electronics | MMSZ5270BT1 Series 500 mW 10 mA 91 V SMT Zener Voltage Regulator - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.0170 / $0.0196 | Buy Now |
|
Future Electronics | MMSZ5270BT1 Series 500 mW 10 mA 91 V SMT Zener Voltage Regulator - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 45000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0170 / $0.0194 | Buy Now |
|
Bristol Electronics | 2314 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMSZ5270BT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMSZ5270BT1G
onsemi
Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 400 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 91 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 1.4 mA |
This table gives cross-reference parts and alternative options found for MMSZ5270BT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5270BT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5270BT1 | Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL | onsemi | MMSZ5270BT1G vs MMSZ5270BT1 |
CMHZ5270B | Zener Diode, 91V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN | Central Semiconductor Corp | MMSZ5270BT1G vs CMHZ5270B |